Yale1 16383000 Cylinder

RS Stock No.: 733-991Brand: Yale1Manufacturers Part No.: 16383000
brand-logo
View all in Rim Locks & Night Latches

Technical Document

Specifications

Brand

Yale1

Product Type

Lock

Lock Type

Cylinder

Series

16383000

Number of Keys

3

Material

Steel

Finish

Brown

Country of Origin

China

View all in Rim Locks & Night Latches

Stock information temporarily unavailable.

AED 257.71

AED 257.71 Each (ex VAT)

AED 270.60

AED 270.60 Each (inc. VAT)

Yale1 16383000 Cylinder

AED 257.71

AED 257.71 Each (ex VAT)

AED 270.60

AED 270.60 Each (inc. VAT)

Yale1 16383000 Cylinder

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Yale1

Product Type

Lock

Lock Type

Cylinder

Series

16383000

Number of Keys

3

Material

Steel

Finish

Brown

Country of Origin

China