Yale1 16384000 Cylinder

RS Stock No.: 733-992Brand: Yale1Manufacturers Part No.: 16384000
brand-logo
View all in Rim Locks & Night Latches

Technical Document

Specifications

Brand

Yale1

Product Type

Cylinder Lock

Lock Type

Cylinder

Series

16384000

Number of Keys

3

Material

Steel

Finish

Brown

Country of Origin

China

View all in Rim Locks & Night Latches

Stock information temporarily unavailable.

AED 365.94

AED 365.94 Each (ex VAT)

AED 384.24

AED 384.24 Each (inc. VAT)

Yale1 16384000 Cylinder

AED 365.94

AED 365.94 Each (ex VAT)

AED 384.24

AED 384.24 Each (inc. VAT)

Yale1 16384000 Cylinder

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Yale1

Product Type

Cylinder Lock

Lock Type

Cylinder

Series

16384000

Number of Keys

3

Material

Steel

Finish

Brown

Country of Origin

China