Yale1 20191000 Cylinder

RS Stock No.: 734-002Brand: Yale1Manufacturers Part No.: 20191000
brand-logo
View all in Rim Locks & Night Latches

Technical Document

Specifications

Brand

Yale1

Product Type

Lock

Lock Type

Cylinder

Series

20191000

Number of Keys

5

Material

Steel

Finish

Grey

Country of Origin

China

View all in Rim Locks & Night Latches

Stock information temporarily unavailable.

AED 431.80

AED 431.80 Each (ex VAT)

AED 453.39

AED 453.39 Each (inc. VAT)

Yale1 20191000 Cylinder

AED 431.80

AED 431.80 Each (ex VAT)

AED 453.39

AED 453.39 Each (inc. VAT)

Yale1 20191000 Cylinder

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Yale1

Product Type

Lock

Lock Type

Cylinder

Series

20191000

Number of Keys

5

Material

Steel

Finish

Grey

Country of Origin

China