Yale1 20191000 Cylinder

RS Stock No.: 734-003Brand: Yale1Manufacturers Part No.: 20192000
brand-logo
View all in Rim Locks & Night Latches

Technical Document

Specifications

Brand

Yale1

Product Type

Lock

Lock Type

Cylinder

Series

20191000

Number of Keys

5

Material

Steel

Finish

Grey

Country of Origin

China

View all in Rim Locks & Night Latches

Stock information temporarily unavailable.

AED 451.49

AED 451.49 Each (ex VAT)

AED 474.06

AED 474.06 Each (inc. VAT)

Yale1 20191000 Cylinder

AED 451.49

AED 451.49 Each (ex VAT)

AED 474.06

AED 474.06 Each (inc. VAT)

Yale1 20191000 Cylinder

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Yale1

Product Type

Lock

Lock Type

Cylinder

Series

20191000

Number of Keys

5

Material

Steel

Finish

Grey

Country of Origin

China