Technical Document
Specifications
Brand
Yale1Product Type
Cylinder Lock
Lock Type
Cylinder
Series
28211000
Number of Keys
4
Material
Stamped Steel
Finish
Grey
Country of Origin
China
Stock information temporarily unavailable.
AED 303.18
AED 303.18 Each (ex VAT)
AED 318.34
AED 318.34 Each (inc. VAT)
Yale1 28211000 Cylinder
1
AED 303.18
AED 303.18 Each (ex VAT)
AED 318.34
AED 318.34 Each (inc. VAT)
Yale1 28211000 Cylinder
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Yale1Product Type
Cylinder Lock
Lock Type
Cylinder
Series
28211000
Number of Keys
4
Material
Stamped Steel
Finish
Grey
Country of Origin
China
