Technical Document
Specifications
Brand
YamaichiPackage Type
QFP
Gender
Female
Number Of Contacts
64
Number Of Rows
1
Pitch
0.8mm
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
500mA
Socket Mounting Type
Surface Mount
Device Mounting Type
Surface Mount
Termination Method
Solder
Housing Material
Glass Fibre Reinforced Nylon, PPS
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
YamaichiPackage Type
QFP
Gender
Female
Number Of Contacts
64
Number Of Rows
1
Pitch
0.8mm
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
500mA
Socket Mounting Type
Surface Mount
Device Mounting Type
Surface Mount
Termination Method
Solder
Housing Material
Glass Fibre Reinforced Nylon, PPS


