Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yuasa 12V Sealed Lead Acid Battery, 78.7Ah

RS Stock No.: 753-4737Brand: YuasaManufacturers Part No.: YPC75-12            
brand-logo
View all in Lead Acid Batteries

Technical Document

Specifications

Brand

Yuasa

Capacity

78.7Ah

Nominal Voltage

12V

Construction

Valve Regulated

Flame Resistant

No

Dimensions

260 x 168 x 214mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-15 → +50°C

Weight

25kg

Country of Origin

China

Product details

Yuasa Deep Cyclic 12V VRLA Battery

Valve Regulated Lead acid rechargeable
Can be operated/charged without leakage
Housing Material: ABS (UL.94:HB)

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Yuasa 12V Sealed Lead Acid Battery, 78.7Ah

P.O.A.

Yuasa 12V Sealed Lead Acid Battery, 78.7Ah
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Yuasa

Capacity

78.7Ah

Nominal Voltage

12V

Construction

Valve Regulated

Flame Resistant

No

Dimensions

260 x 168 x 214mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-15 → +50°C

Weight

25kg

Country of Origin

China

Product details

Yuasa Deep Cyclic 12V VRLA Battery

Valve Regulated Lead acid rechargeable
Can be operated/charged without leakage
Housing Material: ABS (UL.94:HB)

You may be interested in