Zarges Ladder 16 steps Aluminium 4.11m open length

RS Stock No.: 486-9005Brand: ZargesManufacturers Part No.:
brand-logo
View all in Home

Technical Document

Specifications

Brand

Zarges

Number of Treads

16

Stiles Material

Aluminium

Open Length

4.11m

Weight

11kg

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Zarges Ladder 16 steps Aluminium 4.11m open length

P.O.A.

Zarges Ladder 16 steps Aluminium 4.11m open length

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Zarges

Number of Treads

16

Stiles Material

Aluminium

Open Length

4.11m

Weight

11kg

You may be interested in