Zarges Ladder 28 steps Aluminium 6.91m open length

RS Stock No.: 485-8847Brand: ZargesManufacturers Part No.:
brand-logo
View all in Home

Technical Document

Specifications

Brand

Zarges

Number of Treads

28

Stiles Material

Aluminium

Open Length

6.91m

Weight

20.5kg

You may be interested in
View all in Home

Stock information temporarily unavailable.

P.O.A.

Zarges Ladder 28 steps Aluminium 6.91m open length

P.O.A.

Zarges Ladder 28 steps Aluminium 6.91m open length

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Zarges

Number of Treads

28

Stiles Material

Aluminium

Open Length

6.91m

Weight

20.5kg

You may be interested in