Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Zarges Ladder 6 steps Aluminium 3.35m open length

RS Stock No.: 287-2245Brand: ZargesManufacturers Part No.:
brand-logo
View all in Home

Technical Document

Specifications

Brand

Zarges

Number of Treads

6

Stiles Material

Aluminium

Tread Material

Aluminium

Platform Height

1.32m

Open Length

3.35m

Weight

5.9kg

Stock information temporarily unavailable.

P.O.A.

Zarges Ladder 6 steps Aluminium 3.35m open length

P.O.A.

Zarges Ladder 6 steps Aluminium 3.35m open length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Zarges

Number of Treads

6

Stiles Material

Aluminium

Tread Material

Aluminium

Platform Height

1.32m

Open Length

3.35m

Weight

5.9kg