Zarges Ladder 8 steps Aluminium 3.8m open length

RS Stock No.: 287-2267Brand: ZargesManufacturers Part No.:
brand-logo
View all in Home

Technical Document

Specifications

Brand

Zarges

Number of Treads

8

Stiles Material

Aluminium

Tread Material

Aluminium

Platform Height

1.76m

Open Length

3.8m

Weight

8.3kg

Stock information temporarily unavailable.

P.O.A.

Zarges Ladder 8 steps Aluminium 3.8m open length

P.O.A.

Zarges Ladder 8 steps Aluminium 3.8m open length

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Zarges

Number of Treads

8

Stiles Material

Aluminium

Tread Material

Aluminium

Platform Height

1.76m

Open Length

3.8m

Weight

8.3kg