Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Zehnder, Black, 50V, 16A

RS Stock No.: 103-4981Brand: ZehnderManufacturers Part No.: RA 122 01
View all in Banana Connectors

Technical Document

Specifications

Brand

Zehnder

Colour

Black

Gender

Male

Termination Method

Solder

Voltage Rating

50V

Current Rating

16A

Length

61mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Zehnder, Black, 50V, 16A

P.O.A.

Zehnder, Black, 50V, 16A
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Zehnder

Colour

Black

Gender

Male

Termination Method

Solder

Voltage Rating

50V

Current Rating

16A

Length

61mm

You may be interested in