ZF Long Straight Lever Microswitch, Screw Terminal, 15 A, SP-CO, IP40

RS Stock No.: 868-1531Brand: ZFManufacturers Part No.: GPTCLS11
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

ZF

Actuator Type

Long Straight Lever

Terminal Type

Screw

Contact Current Rating

15 A

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

2.5 oz

Minimum Operating Temperature

0 (UL) °C, -5 (VDE) °C

Maximum Operating Temperature

+40 (VDE) °C, +55 (UL) °C

Contact Material

Silver Alloy

Case Material

Phenolic

Voltage Rating

250V ac

Release Force

14.17475gf

Operating Temperature Range

0 → +55 (UL) °C, -5 → +40 (VDE) °C

Standards Met

cULus Recognized, UL E184788, VDE

Country of Origin

India

Product details

GP Series (15A)

Available with a wide variety of actuators
Ultra small movement differential
Fitted with large brass screw terminals
Mechanical life of up to 1 million cycles
Case & cover material: Phenolic
Low operating forces
Actuator material: Stainless
Metric mounting holes

You may be interested in
View all in Micro Switches

Stock information temporarily unavailable.

AED 47.45

AED 47.45 Each (ex VAT)

AED 49.82

AED 49.82 Each (inc. VAT)

ZF Long Straight Lever Microswitch, Screw Terminal, 15 A, SP-CO, IP40

AED 47.45

AED 47.45 Each (ex VAT)

AED 49.82

AED 49.82 Each (inc. VAT)

ZF Long Straight Lever Microswitch, Screw Terminal, 15 A, SP-CO, IP40

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

ZF

Actuator Type

Long Straight Lever

Terminal Type

Screw

Contact Current Rating

15 A

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

2.5 oz

Minimum Operating Temperature

0 (UL) °C, -5 (VDE) °C

Maximum Operating Temperature

+40 (VDE) °C, +55 (UL) °C

Contact Material

Silver Alloy

Case Material

Phenolic

Voltage Rating

250V ac

Release Force

14.17475gf

Operating Temperature Range

0 → +55 (UL) °C, -5 → +40 (VDE) °C

Standards Met

cULus Recognized, UL E184788, VDE

Country of Origin

India

Product details

GP Series (15A)

Available with a wide variety of actuators
Ultra small movement differential
Fitted with large brass screw terminals
Mechanical life of up to 1 million cycles
Case & cover material: Phenolic
Low operating forces
Actuator material: Stainless
Metric mounting holes

You may be interested in