Zircon MT 6 Metal Detector, LCD Display

RS Stock No.: 418-353Brand: ZirconManufacturers Part No.: 0 42186 58594 0
brand-logo
View all in Stud Finders & Wall Scanners

Technical Document

Specifications

Brand

Zircon

Metal Detection Depth

152mm

Stud Detection Depth

152mm

Display Type

LCD

Battery Type

AA

Power Source

Battery

Dimensions

57 x 98 x 225mm

Weight

286g

Height

225mm

Length

57mm

Maximum Operating Temperature

+49°C

Minimum Operating Temperature

-7°C

Width

98mm

Model Number p

MT 6

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Zircon MT 6 Metal Detector, LCD Display

P.O.A.

Zircon MT 6 Metal Detector, LCD Display
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Zircon

Metal Detection Depth

152mm

Stud Detection Depth

152mm

Display Type

LCD

Battery Type

AA

Power Source

Battery

Dimensions

57 x 98 x 225mm

Weight

286g

Height

225mm

Length

57mm

Maximum Operating Temperature

+49°C

Minimum Operating Temperature

-7°C

Width

98mm

Model Number p

MT 6