Zircon Leak Detector, 9V Alkaline 85dB

RS Stock No.: 123-1027Brand: ZirconManufacturers Part No.: Z62143
brand-logo
View all in Alarms

Technical Document

Specifications

Brand

Zircon

Sound Level

85dB

Depth

109 mm

Height

36 mm

Width

61mm

Product details

Wireless Flood Detectors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Zircon Leak Detector, 9V Alkaline 85dB

P.O.A.

Zircon Leak Detector, 9V Alkaline 85dB
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Zircon

Sound Level

85dB

Depth

109 mm

Height

36 mm

Width

61mm

Product details

Wireless Flood Detectors