Technical Document
Specifications
Brand
ZirconMetal Detection Depth
38mm
Stud Detection Depth
19mm
Cable Detection Depth
51mm
Live AC Conductor Indicator
Yes
Display Type
LCD
Battery Type
9V Alkaline
Power Source
Battery
Dimensions
45 x 71 x 169mm
Weight
127.2 (Without Battery)g
Height
169mm
Length
45mm
Maximum Operating Temperature
+49°C
Minimum Operating Temperature
-7°C
Width
71mm
Model Number p
Z67248
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
ZirconMetal Detection Depth
38mm
Stud Detection Depth
19mm
Cable Detection Depth
51mm
Live AC Conductor Indicator
Yes
Display Type
LCD
Battery Type
9V Alkaline
Power Source
Battery
Dimensions
45 x 71 x 169mm
Weight
127.2 (Without Battery)g
Height
169mm
Length
45mm
Maximum Operating Temperature
+49°C
Minimum Operating Temperature
-7°C
Width
71mm
Model Number p
Z67248