Floor Standing Enclosures
Floor standing enclosures are a large, freestanding type of storage used to house and protect equipment, usually electronics.The range of floor-standing enclosures include single door or double door enclosures, depending on your requirements of access. They consist of a large unit, usually made of metal, that can house several racks of electrical equipment and other instruments. Floor standing ...
Showing 1-20 of 39 products
Eaton
Floor Standing Enclosure
-
1
IP55
Welded
xEnergy Basic
-
Opaque
-
Sheet Steel
Grey
1100mm
-
250mm
1910mm
-
RAL 7035
-
No
IK10
Eaton
Floor Standing Enclosure
-
1
IP55
Welded
xEnergy Basic
-
Opaque
-
Sheet Steel
Grey
600mm
-
250mm
1910mm
-
RAL 7035
-
No
IK10
Eaton
Floor Standing Enclosure
-
1
IP55
Welded
xEnergy Basic
-
Opaque
-
Sheet Steel
Grey
850mm
-
250mm
1910mm
-
RAL 7035
Yes
No
IK10
Eaton
Floor Standing Enclosure
-
1
IP55
Welded
xEnergy Basic
-
Opaque
-
Sheet Steel
Grey
350mm
-
400mm
1910mm
-
RAL 7035
Yes
No
IK10
Eaton
Floor Standing Enclosure
-
1
IP55
Welded
xEnergy Basic
-
Opaque
-
Sheet Steel
Grey
600mm
-
400mm
1910mm
-
RAL 7035
Yes
No
IK10
Eaton
Floor Standing Enclosure
-
1
IP55
Welded
xEnergy Basic
-
Opaque
-
Sheet Steel
Grey
850mm
-
400mm
1910mm
-
RAL 7035
Yes
No
IK10
Eaton
Floor Standing Enclosure
-
2
IP55
Welded
xEnergy Basic
-
Opaque
-
Sheet Steel
Grey
1100mm
-
400mm
1910mm
-
RAL 7035
Yes
No
IK10
Eaton
Floor Standing Enclosure
-
2
IP55
Welded
xEnergy Basic
-
Opaque
-
Sheet Steel
Grey
1350mm
-
400mm
1910mm
-
RAL 7035
Yes
No
IK10
Eaton
Floor Standing Enclosure
-
-
IP20
-
Moeller PKE
-
-
-
-
-
55mm
-
84.4mm
69.9mm
-
-
-
CSA Class No.: 3211-05 VDE 0660 IEC/EN 60947 UL 508 UL File No.: E36332 CSA CSA-C22.2 No. 14-10 IEC/EN 60947-4-1 CE UL CSA File No.: 165628 UL Category Control No.: NLRV
-
Eaton
Floor Standing Enclosure
-
-
IP20
-
Moeller PKE
-
-
-
-
-
55mm
-
84.4mm
69.9mm
-
-
-
CE, CSA, UL 508, UL, CSA File No.:165628, CSA-C22.2 No. 14-10, CSA Class No.:3211-05, UL Category Control No.:NLRV, IEC/EN 60947, VDE 0660, IEC/EN 60947-4-1, UL File No.:E36332
-
Eaton
Floor Standing Enclosure
-
2
IP55
-
xEnergy Basic
-
Double Door
-
Steel
Grey
1120mm
-
270mm
1930mm
-
RAL 7035
-
No
IK10
Eaton
Floor Standing Enclosure
-
2
IP55
-
xEnergy Basic
-
Double Door
-
Steel
Grey
1370mm
-
270mm
1930mm
-
RAL 7035
-
No
IK10