Circular Connector Seals
Circular connector seals are a component of circular connectors that form the environmental seal within the connector interface. Such seals are formed of a resilient, typically compressible material such as rubber or plastic and are mounted either within the connector between the mating surfaces, or between the connector and th...
Showing 1-20 of 279 products
AED 6.74
AED 0.674 Each (In a Pack of 10) (ex VAT)
Check stock
10
AED 17.76
AED 17.76 Each (ex VAT)
Check stock
1
TE Connectivity
Circular Connector Seal
Sealing Plug
16 mm
Circular Connector
-
-
IP68
Deutsch
20 AWG
125°C
-55°C
-
No
TE Connectivity
Circular Connector Seal
Gasket
10
C-92-NA Connector
25.4mm
15.88 mm
-
24885
-
160°C
-55°C
Nickel Plated Aluminium
ASTM B117, MIL-DTL-5541, MIL-DTL-24308, MIL-DTL-5015, MIL-DTL-38999
TE Connectivity
Circular Connector Seal
Gasket
12
C-92-NA Connector
27.79mm
19.05 mm
-
24885
-
160°C
-55°C
Nickel Plated Aluminium
ASTM B117, MIL-DTL-5015, MIL-DTL-24308, MIL-DTL-5541, MIL-DTL-38999
TE Connectivity
Circular Connector Seal
Gasket
14
C-92-NA Connector
30.18mm
22.23 mm
-
24885
-
160°C
-55°C
Nickel Plated Aluminium
MIL-DTL-38999, MIL-DTL-5015, MIL-DTL-24308, MIL-DTL-5541, ASTM B117
TE Connectivity
Circular Connector Seal
Gasket
16
C-92-NA Connector
32.54mm
25.4 mm
-
24885
-
160°C
-55°C
Nickel Plated Aluminium
MIL-DTL-5541, MIL-DTL-38999, MIL-DTL-5015, ASTM B117, MIL-DTL-24308
TE Connectivity
Circular Connector Seal
Gasket
18
C-92-NA Connector
34.93mm
28.58 mm
-
24885
-
160°C
-55°C
Nickel Plated Aluminium
ASTM B117, MIL-DTL-38999, MIL-DTL-24308, MIL-DTL-5015, MIL-DTL-5541
TE Connectivity
Circular Connector Seal
Gasket
20
C-92-NA Connector
38.1mm
31.75 mm
-
24885
-
160°C
-55°C
Nickel Plated Aluminium
MIL-DTL-38999, MIL-DTL-5541, MIL-DTL-24308, ASTM B117, MIL-DTL-5015
TE Connectivity
Circular Connector Seal
Gasket
22
C-92-NA Connector
41.28mm
34.93 mm
-
24885
-
160°C
-55°C
Nickel Plated Aluminium
MIL-DTL-24308, ASTM B117, MIL-DTL-38999, MIL-DTL-5015, MIL-DTL-5541
TE Connectivity
Circular Connector Seal
Gasket
24
C-92-NA Connector
44.45mm
38.1 mm
-
24885
-
160°C
-55°C
Nickel Plated Aluminium
ASTM B117, MIL-DTL-5541, MIL-DTL-38999, MIL-DTL-5015, MIL-DTL-24308
TE Connectivity
Circular Connector Seal
Gasket
28
C-92-NA Connector
50.8mm
44.45 mm
-
24885
-
160°C
-55°C
Nickel Plated Aluminium
MIL-DTL-38999, MIL-DTL-5541, MIL-DTL-5015, MIL-DTL-24308, ASTM B117
TE Connectivity
Circular Connector Seal
Gasket
32
C-92-NA Connector
57.15mm
50.8 mm
-
24885
-
160°C
-55°C
Nickel Plated Aluminium
ASTM B117, MIL-DTL-38999, MIL-DTL-5015, MIL-DTL-24308, MIL-DTL-5541
TE Connectivity
Circular Connector Seal
Gasket
36
C-92-NA Connector
63.5mm
55.58 mm
-
24885
-
160°C
-55°C
Nickel Plated Aluminium
ASTM B117, MIL-DTL-38999, MIL-DTL-5015, MIL-DTL-5541, MIL-DTL-24308
TE Connectivity
Circular Connector Seal
Gasket
40
C-92-NA Connector
69.85mm
61.93 mm
-
24885
-
160°C
-55°C
Nickel Plated Aluminium
MIL-DTL-5015, MIL-DTL-24308, MIL-DTL-38999, ASTM B117, MIL-DTL-5541
...