DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.

Types of DIL sockets

Showing 1-3 of 3 products

Filter

Sort

Filter

Sort

3M, 4800 2.54mm Pitch Straight 14 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A
RS Stock No.: 827-3546Brand: 3MManufacturers Part No.: 4814-3000-CP

AED 2.37

AED 2.37 Each (ex VAT)

Add to basket
3M
14
Through Hole
Stamped
2.54mm
7.62mm
Open Frame
Solder
Tin over Nickel
1A
Straight
17.65mm
10.16mm
5.08mm
17.65 x 10.16 x 5.08mm
Glass-Filled PET
+85°C
Phosphor Bronze
-25°C
4800
-
3M 2.54mm Pitch Vertical 28 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A
RS Stock No.: 203-9533Brand: 3MManufacturers Part No.: 228-1371-00-0602J

AED 233.12

AED 233.12 Each (ex VAT)

Add to basket
3M
28
Through Hole
-
2.54mm
11.43mm
Closed Frame
Solder
Gold over Nickel
1A
Vertical
62.6mm
11.6mm
22.9mm
62.6 x 11.6 x 22.9mm
PSU
+125°C
Beryllium Copper
-55°C
-
1 kV
3M, Textool 2.54mm Pitch Vertical 48 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A
RS Stock No.: 160-6205Brand: 3MManufacturers Part No.: 248-1282-00-0602J

AED 174.80

AED 174.80 Each (ex VAT)

Add to basket
3M
48
Through Hole
-
2.54mm
15.24mm
Closed Frame
Solder
Gold over Nickel
1A
Vertical
88.1mm
11.9mm
22.9mm
88.1 x 11.9 x 22.9mm
PSU
+150°C
Beryllium Copper
-55°C
Textool
500 V