Cable Gland Plugs

Cable gland plugs, also known as cable gland blanking plugs or cable gland stoppers, are specialised components used in electrical and cable management systems. They are designed to seal off unused or spare openings in cable glands. Cable gland plugs are typically made of materials like plastic, rubber, or metal, depending on the application and environmental conditions. They come in various si...

Showing 1-20 of 70 products

Filter

Sort

Filter

Sort

Lapp, M12 x 1.5 mm Thread, Nickel Plated Brass, 14 mm Diameter Threaded
RS Stock No.: 400-156Brand: LappManufacturers Part No.: 52103105LF

AED 108.81

AED 108.81 1 Bag of 5 (ex VAT)

Add to basket
Lapp
Cable Gland Plug
M12 x 1.5 mm
Yes
Blanking Plug
Nickel Plated Brass
14 mm
Grey
No
IP68, IP54
-
-
DIN IEC 62444, UL File E79903, DIN EN 60423, -
-
Lapp, M12 x 1.5 mm Thread, Nickel Plated Brass, 14 mm Diameter Threaded
RS Stock No.: 400-143Brand: LappManufacturers Part No.: 52103100LF

AED 82.24

AED 82.24 1 Bag of 5 (ex VAT)

Add to basket
Lapp
Cable Gland Plug
M12 x 1.5 mm
Yes
Blind Plug
Nickel Plated Brass
14 mm
Grey
No
IP68, IP54
60°C
200°C
DIN EN 60423, UL File E79903, DIN IEC 62444
SKINDICHT BL-M
Lapp, M12 x 1.5 mm Thread, Nickel Plated Brass, 17.8 mm Diameter Threaded
RS Stock No.: 400-209Brand: LappManufacturers Part No.: 52103405LF

AED 140.99

AED 140.99 1 Bag of 5 (ex VAT)

Add to basket
Lapp
Cable Gland Plug
M12 x 1.5 mm
Yes
Hexagonal Blind Plug
Nickel Plated Brass
17.8 mm
Grey
No
IP68
-20°C
100°C
DIN IEC 62444, RoHS Directive, DIN EN 60423
SKINDICHT BL-M
Lapp, M16 x 1.5 mm Thread, Nickel Plated Brass, 18 mm Diameter Threaded
RS Stock No.: 400-145Brand: LappManufacturers Part No.: 52103110LF

AED 104.71

AED 104.71 1 Bag of 5 (ex VAT)

Add to basket
Lapp
Cable Gland Plug
M16 x 1.5 mm
Yes
Blanking Plug
Nickel Plated Brass
18 mm
Grey
No
IP68, IP54
60°C
200°C
DIN IEC 62444, DIN EN 60423, UL File E79903
-
Lapp, M16 x 1.5 mm Thread, Nickel Plated Brass, 18 mm Diameter Threaded
RS Stock No.: 400-158Brand: LappManufacturers Part No.: 52103115LF

AED 133.31

AED 133.31 1 Bag of 5 (ex VAT)

Add to basket
Lapp
Cable Gland Plug
M16 x 1.5 mm
Yes
Blind Plug
Nickel Plated Brass
18 mm
Grey
No
IP54, IP68
60°C
200°C
DIN IEC 62444, DIN EN 60423, UL File E79903
SKINDICHT BL-M
Lapp, M16 x 1.5 mm Thread, Nickel Plated Brass, 22 mm Diameter Threaded
RS Stock No.: 400-210Brand: LappManufacturers Part No.: 52103415LF

AED 175.77

AED 175.77 1 Bag of 5 (ex VAT)

Add to basket
Lapp
Cable Gland Plug
M16 x 1.5 mm
Yes
Brass Blind Plug Hexagonal
Nickel Plated Brass
22 mm
Grey
No
IP68
-20°C
100°C
DIN IEC 62444, DIN EN 60423, RoHS Directive
SKINDICHT BL-M
Lapp, M20 x 1.5 mm Thread, Nickel Plated Brass, 22 mm Diameter Threaded
RS Stock No.: 400-146Brand: LappManufacturers Part No.: 52103120LF

AED 170.15

AED 170.15 1 Bag of 5 (ex VAT)

Add to basket
Lapp
Cable Gland Plug
M20 x 1.5 mm
Yes
Blanking Plug
Nickel Plated Brass
22 mm
Grey
No
IP54, IP68
60°C
200°C
DIN EN 60423, DIN IEC 62444, UL File Nr. E79903
SKINDICHT BL-M
Lapp, M20 x 1.5 mm Thread, Nickel Plated Brass, 22 mm Diameter Threaded
RS Stock No.: 400-199Brand: LappManufacturers Part No.: 52103125LF

AED 197.90

AED 197.90 1 Bag of 5 (ex VAT)

Add to basket
Lapp
Cable Gland Plug
M20 x 1.5 mm
Yes
Blanking Plug
Nickel Plated Brass
22 mm
Grey
No
IP68, IP54
60°C
200°C
DIN EN 60423, DIN IEC 62444, UL File E79903
SKINDICHT BL-M
Lapp, M20 x 1.5 mm Thread, Nickel Plated Brass, 26.4 mm Diameter Threaded
RS Stock No.: 400-212Brand: LappManufacturers Part No.: 52103425LF

AED 299.36

AED 299.36 1 Bag of 5 (ex VAT)

Add to basket
Lapp
Cable Gland Plug
M20 x 1.5 mm
Yes
Hexagonal Blind Plug
Nickel Plated Brass
26.4 mm
Grey
No
IP68
-20°C
100°C
RoHS Directive, DIN IEC 62444, DIN EN 60423
SKINDICHT BL-M
Lapp, M25 x 1.5 mm Thread, Nickel Plated Brass, 28 mm Diameter Threaded
RS Stock No.: 400-147Brand: LappManufacturers Part No.: 52103130LF

AED 189.82

AED 189.82 1 Bag of 5 (ex VAT)

Add to basket
Lapp
Cable Gland Plug
M25 x 1.5 mm
Yes
Blanking Plug
Nickel Plated Brass
28 mm
Grey
No
IP54, IP68
60°C
200°C
DIN EN 60423, DIN IEC 62444, UL File E79903
-
Lapp, M25 x 1.5 mm Thread, Nickel Plated Brass, 28 mm Diameter Threaded
RS Stock No.: 400-200Brand: LappManufacturers Part No.: 52103135LF

AED 277.00

AED 277.00 1 Bag of 5 (ex VAT)

Add to basket
Lapp
Cable Gland Plug
M25 x 1.5 mm
Yes
Blind Plug
Nickel Plated Brass
28 mm
Grey
No
IP54, IP68
60°C
200°C
UL File E79903, DIN IEC 62444, DIN EN 60423
-
Lapp, M25 x 1.5 mm Thread, Nickel Plated Brass, 31.9 mm Diameter Threaded
RS Stock No.: 400-213Brand: LappManufacturers Part No.: 52103435LF

AED 401.09

AED 401.09 1 Bag of 5 (ex VAT)

Add to basket
Lapp
Cable Gland Plug
M25 x 1.5 mm
Yes
Blanking Plug
Nickel Plated Brass
31.9 mm
Grey
No
IP68
-20°C
100°C
RoHS, DIN EN 60423, DIN IEC 62444
SKINDICHT BL-M
Lapp, M32 x 1.5 mm Thread, Nickel Plated Brass, 35 mm Diameter Threaded
RS Stock No.: 400-149Brand: LappManufacturers Part No.: 52103140LF

AED 265.82

AED 265.82 1 Bag of 5 (ex VAT)

Add to basket
Lapp
Cable Gland Plug
M32 x 1.5 mm
Yes
Blanking Plug
Nickel Plated Brass
35 mm
Grey
No
IP54, IP68
60°C
200°C
UL FilE79903, DIN IEC 62444, DIN EN 60423, RoHS
-
Lapp, M32 x 1.5 mm Thread, Nickel Plated Brass, 35 mm Diameter Threaded
RS Stock No.: 400-202Brand: LappManufacturers Part No.: 52103145LF

AED 336.09

AED 336.09 1 Bag of 5 (ex VAT)

Add to basket
Lapp
Cable Gland Plug
M32 x 1.5 mm
Yes
Blind Plug
Nickel Plated Brass
35 mm
Grey
No
IP54, IP68
-
-
DIN IEC 62444, DIN EN 60423, UL FilE79903
-
Lapp, M32 x 1.5 mm Thread, Nickel Plated Brass, 39.6 mm Diameter Threaded
RS Stock No.: 400-215Brand: LappManufacturers Part No.: 52103445LF

AED 504.34

AED 504.34 1 Bag of 5 (ex VAT)

Add to basket
Lapp
Cable Gland Plug
M32 x 1.5 mm
Yes
Hexagonal Blind Plug
Nickel Plated Brass
39.6 mm
Grey
No
IP68
-20°C
100°C
RoHS Directive, DIN EN 60423, DIN IEC 62444
SKINDICHT BL-M
Lapp, M40 x 1.5 mm Thread, Nickel Plated Brass, 44 mm Diameter Threaded
RS Stock No.: 400-151Brand: LappManufacturers Part No.: 52103150LF

AED 383.45

AED 383.45 1 Bag of 5 (ex VAT)

Add to basket
Lapp
Cable Gland Plug
M40 x 1.5 mm
Yes
Blind Plug
Nickel Plated Brass
44 mm
Grey
No
IP68, IP54
60°C
200°C
DIN EN 60423, UL File E79903, DIN IEC 62444
-
Lapp, M40 x 1.5 mm Thread, Nickel Plated Brass, 44 mm Diameter Threaded
RS Stock No.: 400-203Brand: LappManufacturers Part No.: 52103155LF

AED 487.26

AED 487.26 1 Bag of 5 (ex VAT)

Add to basket
Lapp
Cable Gland Plug
M40 x 1.5 mm
Yes
Blind Plug
Nickel Plated Brass
44 mm
Grey
No
IP54, IP68
-
200°C
DIN EN 60423, DIN IEC 62444, UL FilE79903
-
Lapp, M40 x 1.5 mm Thread, Nickel Plated Brass, 49.5 mm Diameter Threaded
RS Stock No.: 400-216Brand: LappManufacturers Part No.: 52103455LF

AED 686.85

AED 686.85 1 Bag of 5 (ex VAT)

Add to basket
Lapp
Cable Gland Plug
M40 x 1.5 mm
Yes
Blind Plug
Nickel Plated Brass
49.5 mm
Grey
No
IP68
-20°C
100°C
DIN IEC 62444, DIN EN 60423
SKINDICHT BL-M
Lapp, M50 x 1.5 mm Thread, Nickel Plated Brass, 54 mm Diameter Threaded
RS Stock No.: 400-204Brand: LappManufacturers Part No.: 52103165LF

AED 222.62

AED 222.62 1 Bag of 2 (ex VAT)

Add to basket
Lapp
Cable Gland Plug
M50 x 1.5 mm
Yes
Blanking Plug
Nickel Plated Brass
54 mm
Grey
No
IP54, IP68
-
200°C
DIN EN 60423, DIN IEC 62444, UL File E79903
-
Lapp, M50 x 1.5 mm Thread, Nickel Plated Brass, 54 mm Diameter Threaded
RS Stock No.: 400-152Brand: LappManufacturers Part No.: 52103160LF

AED 225.49

AED 225.49 1 Bag of 2 (ex VAT)

Add to basket
Lapp
Cable Gland Plug
M50 x 1.5 mm
Yes
Blanking Plug
Nickel Plated Brass
54 mm
Grey
No
IP68, IP54
-
-
RoHS, DIN EN 60423, DIN IEC 62444, UL File E79903
-