Level Controllers
What are Level Controllers?
Level controllers are automated units for measuring the level of fluid in a contained area. They're used in systems that require monitoring, regulating, and controlling liquid levels and preventing them from becoming excessively high or low.
How do level controllers work?
A sensor detects a liquid or solid level by providing low voltage electric...
Showing 1-14 of 14 products
ABB
1
DIN Rail
-
110 → 130 V ac, 220 → 240 V ac
113.4mm
22.5mm
-
113.4mm
-25°C
+60°C
20 (110 → 130 V ac) mA, 8.5 (220 → 240 V ac) mA
1
SPDT Relay
5 → 100 kΩ
Screw
Voltage
300 (Supply Circuit)V
CM-ENS
IP20 (Terminal), IP50 (Housing)
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
ABB
1
DIN Rail
-
24 → 240 V ac/dc
113.4mm
22.5mm
-
113.4mm
-25°C
+60°C
11 mA
1
SPDT Relay
0.1 → 1000 kΩ
Screw
Voltage
300 (Supply Circuit)V
CM-ENS
IP20 (Terminal), IP50 (Housing)
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
ABB
1
DIN Rail
-
24 → 240 V ac/dc
113.4mm
22.5mm
-
113.4mm
-25°C
+60°C
11 mA
1
SPDT Relay
5 → 100 kΩ
Screw
Voltage
300 (Supply Circuit)V
CM-ENS
IP20 (Terminal), IP50 (Housing)
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
ABB
1
DIN Rail
-
24 → 240 V ac/dc
113.4mm
22.5mm
-
113.4mm
-25°C
+60°C
11 mA
1
SPDT Relay
0.1 → 1000 kΩ
Screw
Voltage
300 (Supply Circuit)V
CM-ENS
IP20 (Terminal), IP50 (Housing)
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
ABB
1
DIN Rail
-
24 → 240 V ac/dc
113.4mm
22.5mm
-
113.4mm
-25°C
+60°C
11 mA
2
SPDT Relay
0.1 → 1000 kΩ
-
Voltage
300 (Supply Circuit)V
CM-ENS
IP20 (Terminal), IP50 (Housing)
-
ABB
1
DIN Rail
-
24 → 240 V ac/dc
113.4mm
22.5mm
-
113.4mm
-25°C
+60°C
11 mA
1
SPDT Relay
0.1 → 1000 kΩ
-
Voltage
300 (Supply Circuit)V
CM-ENS
IP20 (Terminal), IP50 (Housing)
-
ABB
1
DIN Rail
-
110 → 130 V ac, 220 → 240 V ac
113.4mm
22.5mm
-
113.4mm
-25°C
+60°C
20 (110 → 130 V ac) mA, 8.5 (220 → 240 V ac) mA
1
SPDT Relay
5 → 100 kΩ
Push In
Voltage
300 (Supply Circuit)V
CM-ENS
IP20 (Terminal), IP50 (Housing)
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
ABB
1
DIN Rail
-
110 → 130 V ac, 220 → 240 V ac
113.4mm
22.5mm
-
113.4mm
-25°C
+60°C
20 (110 → 130 V ac) mA, 8.5 (220 → 240 V ac) mA
1
SPDT Relay
0.1 → 1000 kΩ
Push In
Voltage
300 (Supply Circuit)V
CM-ENS
IP20 (Terminal), IP50 (Housing)
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
ABB
1
DIN Rail
-
24 → 240 V ac/dc
113.4mm
22.5mm
-
113.4mm
-25°C
+60°C
11 mA
1
SPDT Relay
5 → 100 kΩ
-
Voltage
300 (Supply Circuit)V
CM-ENS
IP20 (Terminal), IP50 (Housing)
-
ABB
1
DIN Rail
-
110 → 130 V ac, 220 → 240 V ac
113.4mm
22.5mm
-
113.4mm
-25°C
+60°C
20 (110 → 130 V ac) mA, 8.5 (220 → 240 V ac) mA
1
SPDT Relay
0.1 → 1000 kΩ
Screw
Voltage
300 (Supply Circuit)V
CM-ENS
IP20 (Terminal), IP50 (Housing)
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508