Limit Switches
Limit switches are a contact proximity sensor device that consists of an actuator mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device operates the contacts to make or break an electrical connection.
Limit Switch Makeup<...
Showing 1-20 of 140 products
Eaton
-
Switch
Plunger
-
-
-
IP66, IP67
2 NO
-
Plastic
-
-
-
-
-
Cage Clamp
-
LS
-
-
400V ac
-
-25°C
70°C
33.5mm
UL 508 CSA CSA 012528 UL E29184 CSA Class No.:3211-03 UL NKCR IEC/EN 60947-5 IEC/EN 60947 UL CSA-C22.2 No. 14 CE
-
31mm
76.5mm
-
No
-
-
-
-
-
-
8000000Operations
-
-
1.8N
Eaton
-
Switch
Roller
-
-
-
IP66, IP67
2 NC
-
Plastic
-
NC
-
-
-
Cage Clamp
6A
LS
-
-
400V ac
-
-25°C
70°C
33.5mm
UL 508, IEC/EN 60947
-
31mm
-
-
No
-
-
-
-
-
-
6000Operations
-
-
0.2Nm
Eaton
-
Switch
Roller
-
-
-
IP67, IP66
-
-
Plastic
-
-
-
-
-
-
6A
LS
-
-
240V ac
-
-25°C
70°C
33.5mm
CE
-
31mm
106mm
-
No
-
-
-
-
-
Cable Entry Metrical
-
-
-
-
Eaton
-
Switch
Rotary
-
-
-
IP66
-
-
Insulated
-
2 NC
-
-
-
Cage Clamp
6A
LS
-
-
400V ac
-
-40°C
70°C
33.5mm
CSA-C22.2 No. 14, IEC/EN 60947, IEC/EN 60947-5, UL, UL 508
-
31mm
-
-
No
-
-
-
-
-
-
8000000Operations
-
-
1.8N
Eaton
-
Roller Plunger
Plunger
-
-
-
IP67, IP66
1 NO/2 NC
-
Plastic
-
-
-
-
-
Cage Clamp
-
Eaton Moeller
-
-
4000V ac
-
-25°C
70°C
33.5mm
CE, UL, IEC/EN 60947, CSA
-
31mm
33.5mm
-
No
-
-
-
As Required
-
-
8000000Operations
-
-
-
Eaton
-
Roller Plunger
Plunger
-
-
-
IP67, IP66
2 NO
-
Plastic
-
-
-
-
-
Cage Clamp
-
Eaton Moeller
-
-
400V ac
-
-25°C
70°C
33.5mm
UL 508, IEC/EN 60947-5, CSA
-
31mm
76.5mm
-
No
-
-
-
-
-
-
8000000Operations
-
-
1.8N
Eaton
-
Limit Switch
Round Plunger
-
-
-
IP67, IP66
2 NC
-
Plastic
-
Cage Clamp
-
-
-
Cage Clamp
6A
Eaton Moeller
-
-
400V ac
-
-25°C
70°C
76.5mm
UL File No.: E29184, IEC/EN 60947-5, CSA UL 508, CSA-C22.2 No. 14, CE
-
33.5mm
-
-
No
-
-
-
-
-
-
8000000Operations
-
-
-
Eaton
-
Switch
Short Thumb Grip
-
-
-
IP65
-
-
Plastic
-
-
-
-
-
Screw
-
T0
-
-
690V ac
-
-25°C
40°C
137mm
VDE, VDE 0660, IEC/EN 60947-3, EN 60204, IEC 60947, IEC/EN 60947, IEC/EN 60204, EN 60947
-
80mm
122mm
-
No
-
-
-
-
-
-
400000Operations
-
-
-
Eaton
-
Limit Switch
Round Plunger
-
-
-
IP67, IP66
2 NC
-
Plastic
-
-
-
-
-
Screw
6A
Eaton Moeller
-
-
400V ac
-
-25°C
70°C
76.5mm
CE, CSA Std. C22.2 No. 14-05, EN 50047 Form B, EN 60947-5, IEC 60947-5, UL 508
-
33.5mm
-
-
No
-
-
-
-
-
-
8000000Operations
-
-
-
Eaton
-
Switch
Short Thumb Grip
-
-
-
IP65
-
-
Plastic
-
-
-
-
-
Screw
25A
T3
-
-
690V ac
-
-25°C
40°C
181mm
CSA Std. C22.2 No. 14-05 UL 508 IEC 60947 EN 60947-3 VDE UL IEC/EN 60204 CSA-C22.2 No. 94 CSA CE UL File No.: E36332 VDE 0660 IEC/EN 60947-3 CSA-C22.2 No. 60947-4-1-14 CSA File No.: 012528 UL Category Control No.: NLRV UL 60947-4-1 IEC/EN 60947 CSAClassNo:321107
-
100mm
127mm
-
No
-
-
-
As Required
-
-
500000Operations
-
-
-
Eaton
-
Switch
Short Thumb Grip
-
-
-
IP65
-
-
Plastic
-
-
-
-
-
Screw
25A
T3
-
-
690V ac
-
-25°C
40°C
181mm
EN 60947-3 CSA Std. C22.2 No. 14-05 IEC 60947 UL 508 VDE UL File No.:E36332 VDE 0660 CSA-C22.2 No. 60947-4-1-14 UL CSA UL Category Control No.:NLRV CE CSA File No.:012528
-
100mm
127mm
-
No
-
-
-
-
-
-
500000Operations
-
-
-
Eaton
-
Switch
Short Thumb Grip
-
-
-
IP65
-
-
Plastic
-
-
-
-
-
Screw
63A
T5B
-
-
690V ac
-
-25°C
40°C
240mm
CE, CSA, IEC/EN 60947-3, UL, VDE
-
160mm
197mm
-
No
-
-
-
-
-
-
500000Operations
-
-
-
Eaton
-
Switch
Roller
-
-
-
IP67, IP66
1 NO/2 NC
-
Plastic, Insulated
-
-
-
-
-
Screw
6A
LS
-
-
400V ac
-
-25°C
70°C
33.5mm
UL, IEC/EN 60947, CSA, CE
-
31mm
33.5mm
-
No
-
-
-
As Required
-
-
8000000Operations
-
-
-
Eaton
-
Limit Switch
Round Plunger
-
-
-
IP66, IP67
1 NO/1 NC
-
Metal, Plastic
-
Positive Opening
-
-
-
Screw
-
LS-Titan
-
-
415V
-
-25°C
70°C
2.99mm
CCC, CE, CSA, EN, IEC, TUV, UL
-
1.32mm
2.17in
-
No
-
-
-
Any Position
-
M20 Screw Terminal in 1/2 in
8000000Operations
-
-
8N
Eaton
-
Limit Switch
Key
-
-
-
IP66, IP67
1 NO/1 NC
-
Economical Insulated Plastic Or Rugged Metal
-
Snap Action
-
-
-
-
-
LS-Titan
-
220V dc
400V ac
-
-25°C
0°C
-
CCC, CE, UL, CSA, EN, IEC, TUV
-
0.89mm
-
-
No
-
-
-
As Required
-
M20 Screw Terminal in 1/2 in
8000000Operations
-
-
8N
Eaton
-
Limit Switch
Round Plunger
-
-
-
IP67, IP66
1 NO/1 NC
-
Plastic, Metal
-
Positive Opening
-
-
-
Screw
-
LS-Titan
-
-
415V
-
-25°C
70°C
2.99mm
CE, CSA, EN, IEC, TUV, UL, CCC
-
1.32mm
2.17in
-
No
-
-
-
Any Position
-
M20 Screw Terminal in 1/2 in
8000000Operations
-
-
8N
Eaton
-
Limit Switch
Key
-
-
-
IP65
1 NO/1 NC
-
Economical Insulated Plastic, Rugged Metal Enclosures
-
Positive Opening
-
-
-
Screw
-
LS-Titan
-
-
415V
-
-25°C
70°C
60mm
CCC, CE, CSA, EN, IEC, TUV, UL
-
173mm
37.8mm
-
No
-
-
-
-
-
M20 Screw Terminal in 1/2 in
10000000Operations
-
-
8N
Eaton
-
Limit Switch
Key
-
-
-
IP65
1 NO/1 NC
-
Insulated
-
Slow Action
-
-
-
Cable
10A
LS-Titan
-
220V dc
415V ac
-
-25°C
70°C
60mm
EN, RoHS, IEC
-
173mm
37.8mm
-
No
-
-
-
-
-
M20 Screw Terminal in 1/2 in
10000000Operations
-
-
10N
Eaton
-
Limit Switch
Key
-
-
-
IP65
1 NO/1 NC
-
Plastic
-
Snap Action
-
-
-
Cable
-
LS-Titan
-
220V dc
415V
-
-25°C
70°C
60mm
CE
-
173mm
37.8mm
-
No
-
-
-
-
-
M20
1500000Operations
-
-
10N
...