Reed Switches

Reed switches are a special kind of electrical switch which is actuated by magnetism. The most common type features two thin, flexible, ferromagnetic metal wires or blades - the reeds - positioned slightly apart in a hermetically sealed glass bubble. These function as the reed switch contacts. It should also be noted that the change-over type has three reeds instead of two. You can find more infor...

Showing 1-20 of 59 products

Filter

Sort

Filter

Sort

RS PRO 1C Through Hole Reed Switch, 500mA 175V
RS Stock No.: 265-2245Brand: RS PRO

AED 11,423.77

AED 11,423.77 1 Box of 500 (ex VAT)

Add to basket
RS Pro
1C
500mA
10W
175V
150 mO, 250 mO
Rhodium
1.5ms
0.7ms
15 - 20AT
Through Hole
-
2.54mm
14mm
-
-
-
RS PRO 1C Through Hole Reed Switch, 500mA 175V
RS Stock No.: 265-2251Brand: RS PRO

AED 11,423.77

AED 11,423.77 1 Box of 500 (ex VAT)

Add to basket
RS Pro
1C
500mA
10W
175V
150 mΩ, 250 mΩ
Rhodium
1.5ms
0.7ms
15 - 20AT
Through Hole
-
2.54mm
14mm
-
-
-
RS PRO 1C Through Hole Reed Switch, 500mA 175V
RS Stock No.: 265-2253Brand: RS PRO

AED 11,423.77

AED 11,423.77 1 Box of 500 (ex VAT)

Add to basket
RS Pro
1C
500mA
10W
175V
150 mΩ, 250 mΩ
Rhodium
1.5ms
0.7ms
20 - 25AT
Through Hole
-
2.54mm
14mm
-
-
-
RS PRO 1C Through Hole Reed Switch, 500mA 175V
RS Stock No.: 265-2249Brand: RS PRO

AED 11,423.77

AED 11,423.77 1 Box of 500 (ex VAT)

Add to basket
RS Pro
1C
500mA
10W
175V
150 mΩ, 250 mΩ
Rhodium
1.5ms
0.7ms
25 - 30AT
Through Hole
-
2.54mm
14mm
-
-
-
RS PRO 1C Through Hole Reed Switch, 500mA 175V
RS Stock No.: 265-2255Brand: RS PRO

AED 11,423.77

AED 11,423.77 1 Box of 500 (ex VAT)

Add to basket
RS Pro
1C
500mA
10W
175V
150 mΩ, 250 mΩ
Rhodium
1.5ms
0.7ms
25 - 30AT
Through Hole
-
2.54mm
14mm
-
-
-
RS PRO 1C Through Hole Reed Switch, 500mA 175V
RS Stock No.: 265-2257Brand: RS PRO

AED 11,423.77

AED 11,423.77 1 Box of 500 (ex VAT)

Add to basket
RS Pro
1C
500mA
10W
175V
150 mΩ, 250 mΩ
Rhodium
1.5ms
0.7ms
30 - 35AT
Through Hole
-
2.54mm
14mm
-
-
-
RS PRO 1C Through Hole Reed Switch, 500mA 175V
RS Stock No.: 265-2247Brand: RS PRO

AED 11,423.77

AED 11,423.77 1 Box of 500 (ex VAT)

Add to basket
RS Pro
1C
500mA
10W
175V
150 mΩ, 250 mΩ
Rhodium
1.5ms
0.7ms
20 - 25AT
Through Hole
-
2.54mm
14mm
-
-
-
RS PRO IP67 SPST Cable Mount Reed Switch, 0.5A 100Vdc
RS Stock No.: 268-4849Brand: RS PRO

AED 105.50

AED 105.50 Each (ex VAT)

Add to basket
RS Pro
SPST
0.5A
10W
100Vdc
100mΩ
-
-
-
-
Cable Mount
IP67
12mm
28mm
12mm
28 x 12mm
-
RS PRO IP67 SPST Cable Mount Reed Switch, 0.5A 100Vdc
RS Stock No.: 268-4854Brand: RS PRO

AED 46.97

AED 46.97 Each (ex VAT)

Add to basket
RS Pro
SPST
0.5A
10W
100Vdc
100mΩ
-
-
-
-
Cable Mount
IP67
12mm
28mm
12mm
28 x 12mm
-
RS PRO IP67 SPST Cable Mount Reed Switch, 0.5A 100Vdc
RS Stock No.: 268-4855Brand: RS PRO

AED 35.28

AED 35.28 Each (ex VAT)

Add to basket
RS Pro
SPST
0.5A
10W
100Vdc
100mΩ
-
-
-
-
Cable Mount
IP67
12mm
28mm
12mm
28 x 12mm
-

AED 8,352.88

AED 8,352.88 1 Box of 500 (ex VAT)

Add to basket
RS Pro
SPCO Form A
300mA
3W
30V
200 mΩ
-
0.15ms
0.2 mm
37 - 71AT
Surface Mount
-
2.2mm
7.7mm
-
-
-

AED 8,352.88

AED 8,352.88 1 Box of 500 (ex VAT)

Add to basket
RS Pro
SPCO Form A
300mA
3W
30V
200mΩ
-
0.15ms
0.2ms
40 - 83AT
Surface Mount
-
2.2mm
5.5mm
1.60mm
-
-

AED 8,352.88

AED 8,352.88 1 Box of 500 (ex VAT)

Add to basket
RS Pro
SPCO Form A
300mA
3W
30V
200mΩ
-
0.15ms
0.2ms
61 - 100AT
Surface Mount
-
2.2mm
7.7mm
1.6mm
-
-

AED 8,352.88

AED 8,352.88 1 Box of 500 (ex VAT)

Add to basket
RS Pro
SPCO Form A
300mA
3W
30V
200mΩ
-
0.15ms
0.2ms
46 - 90AT
Surface Mount
-
2.2mm
5.5mm
1.6mm
-
-

AED 8,352.88

AED 8,352.88 1 Box of 500 (ex VAT)

Add to basket
RS Pro
SPCO Form A
300mA
3W
30V
200 mΩ
-
0.15 mm
0.2ms
33 - 67AT
Surface Mount
-
2.2mm
5.5mm
-
-
-

AED 8,352.88

AED 8,352.88 1 Box of 500 (ex VAT)

Add to basket
RS Pro
SPCO Form A
300mA
3W
30V
200 mΩ
-
0.15ms
0.2ms
50 - 86AT
Surface Mount
-
2.2mm
7.7mm
-
-
-
RS PRO SPCO Form A Through Hole Reed Switch, 1A 250V
RS Stock No.: 265-2284Brand: RS PRO

AED 6,212.81

AED 6,212.81 1 Box of 500 (ex VAT)

Add to basket
RS Pro
SPCO Form A
1A
10 Va
250V
100mΩ
Rhodium
0.1ms
0.8ms
20 - 25AT
Through Hole
-
2.3mm
14.2mm
-
-
-
RS PRO SPCO Form A Through Hole Reed Switch, 500mA 170V
RS Stock No.: 265-2233Brand: RS PRO

AED 7,850.58

AED 7,850.58 1 Box of 500 (ex VAT)

Add to basket
RS Pro
SPCO Form A
500mA
10W
170V
200 mΩ - 250 mΩ
Rhodium
0.1ms
0.6ms
10 - 15AT
Through Hole
-
1.8mm
7mm
-
-
-
RS PRO SPCO Form A Through Hole Reed Switch, 500mA 170V
RS Stock No.: 265-2235Brand: RS PRO

AED 4,483.48

AED 4,483.48 1 Box of 500 (ex VAT)

Add to basket
RS Pro
SPCO Form A
500mA
10W
170V
200 mΩ, 250 mΩ
Rhodium
0.1ms
0.6ms
20 - 25AT
Through Hole
-
1.8mm
7mm
-
-
-
RS PRO SPCO Form A Through Hole Reed Switch, 500mA 200V
RS Stock No.: 265-2225Brand: RS PRO

AED 2,697.65

AED 2,697.65 1 Box of 500 (ex VAT)

Add to basket
RS Pro
SPCO Form A
500mA
10W
200V
100 mΩ, 150 mΩ
Iridium
0.05ms
0.7ms
10 - 15AT
Through Hole
-
2.2mm
14mm
-
-
-