Aluminium Capacitors Aluminium Capacitors

You are viewing 1 - 20 of 19579 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Capacitance Voltage Inductance Mounting Type Maximum dc Current Dimensions Height Length Package/Case Depth Minimum Operating Temperature Maximum Operating Temperature Lead Pitch Lead Length Lead Diameter Lifetime Series Construction Diameter Equivalent Series Resistance Ripple Current Maximum DC Resistance Leakage Current Tolerance Tolerance Minus Technology Dissipation Factor Terminal Type Tolerance Plus Dielectric Material Family Automotive Standard Polarised
Panasonic Hybrid Conductive Polymer Aluminium Capacitor 47μF 35V dc 6.3mm Solder ZA Series, Surface Mount Electrolytic Panasonic 47µF 35V dc - Surface Mount - 6.3 Dia. x 5.8mm 5.8mm - - - -55°C +105°C - - - 1000h ZA - 6.3mm 60mΩ 1.3A - 3 μA ±20% -20% Electrolytic 0.12% Solder +20% - AEC-Q200 Polar
KEMET Aluminium Polymer Capacitor 100μF 63V dc Solder 767 Series, Surface Mount Electrolytic, ±20%
  • RS Stock No. 179-7196
  • Brand KEMET
  • Mfr. Part No. A767MU107M1JLAE028
KEMET 100µF 63V dc - Surface Mount - 10.3 x 10.3 x 12.4mm 12.4mm 10.3mm - 10.3mm -55°C +105°C 4.6mm 3.2mm 0.8 → 1.1 x 0.2mm 2000h 767 Aluminium Can - 28mΩ 2.55A - 1.26 mA ±20% -20 Electrolytic - Solder +20% - - Polar
KEMET Aluminium Polymer Capacitor 47μF 63V dc Solder 767 Series, Surface Mount Electrolytic, ±20% 8.3 x 8.3 x 11.8mm
  • RS Stock No. 179-7204
  • Brand KEMET
  • Mfr. Part No. A767KS476M1JLAE036
KEMET 47µF 63V dc - Surface Mount - 8.3 x 8.3 x 11.8mm 11.8mm 8.3mm - 8.3mm -55°C +105°C 3.2mm 2.9mm 0.8 → 1.1 x 0.2mm 2000h 767 Aluminium Can - 36mΩ 2.2A - 592 μA ±20% -20 Electrolytic - Solder +20% - - Polar
KEMET Aluminium Polymer Capacitor 68μF 63V dc Solder 767 Series, Surface Mount Electrolytic, ±20% 10.3 x 10.3 x 12.4mm
  • RS Stock No. 179-7205
  • Brand KEMET
  • Mfr. Part No. A767MU686M1JLAE030
KEMET 68µF 63V dc - Surface Mount - 10.3 x 10.3 x 12.4mm 12.4mm 10.3mm - 10.3mm -55°C +105°C 4.6mm 3.2mm 0.8 → 1.1 x 0.2mm 2000h 767 Aluminium Can - 30mΩ 2.45A - 856 μA ±20% -20 Electrolytic - Solder +20% - - Polar
Panasonic Aluminium Electrolytic Capacitor 510μF 35V dc 10mm FP Series Aluminium Electrolytic, Through Hole Panasonic 510µF 35V dc - Through Hole - 10 Dia. x 16mm 16mm - - - -55°C +105°C 5mm 14 (Lead 1) mm, 17 (Lead 2) mm 0.6mm 4000h FP Aluminium Can 10mm 60mΩ 2500mArms - 178.5 (Maximum) μA ±20% -20% Electrolytic 0.12% - +20% Aluminium Electrolytic AEC-Q200 Polar
Panasonic Aluminium Polymer Capacitor 100μF 16V dc 6.3mm Solder SEPC Series, Through Hole Polymer, ±20% 6.3 Dia. x 6mm Panasonic 100µF 16V dc - Through Hole - 6.3 Dia. x 6mm 6mm - - - -55°C +105°C 2.5mm 15mm 0.45mm 5000h SEPC - 6.3mm 24mΩ 2.49A - 320 μA ±20% -20 Polymer 0.1% Solder +20% - - Polar
Panasonic Aluminium Polymer Capacitor 27μF 25V dc 5mm Solder SVPF Series, Surface Mount Polymer, ±20% 5 Dia. x 5.9mm Panasonic 27µF 25V dc - Surface Mount - 5 Dia. x 5.9mm 5.9mm - - - -55°C +105°C - - - 5000h SVPF - 5mm 40mΩ 2.45A - 135 μA ±20% -20 Polymer 0.12% Solder +20% - - Polar
KEMET Aluminium Polymer Capacitor 1000μF 16V dc 10mm 755 Series, Through Hole Electrolytic, ±20% 10 Dia. x 12mm 5mm
  • RS Stock No. 179-7198
  • Brand KEMET
  • Mfr. Part No. A755MS108M1CAAE012
KEMET 1000µF 16V dc - Through Hole - 10 Dia. x 12mm 12mm - - - -55°C +105°C 5mm 15 (Minimum) mm, 4 (Minimum) mm 0.6mm 5000h 755 Aluminium Can 10mm 12mΩ 5.25A - 2.4 mA ±20% -20 Electrolytic 0.1% - +20% - - Polar
Panasonic Aluminium Electrolytic Capacitor 1500μF 25V dc 12.5mm FP Series Aluminium Electrolytic, Through Hole Panasonic 1500µF 25V dc - Through Hole - 12.5 Dia. x 20mm 20mm - - - -55°C +105°C 5mm 14 (Lead 1) mm, 17 (Lead 2) mm 0.6mm 5000h FP Aluminium Can 12.5mm 30mΩ 3250mArms - 375 (Maximum) μA ±20% -20% Electrolytic 0.14% - +20% Aluminium Electrolytic AEC-Q200 Polar
Panasonic Aluminium Electrolytic Capacitor 750μF 35V dc 10mm FP Series Aluminium Electrolytic, Through Hole Panasonic 750µF 35V dc - Through Hole - 10 Dia. x 20mm 20mm - - - -55°C +105°C 5mm 14 (Lead 1) mm, 17 (Lead 2) mm 0.6mm 4000h FP Aluminium Can 10mm 50mΩ 3000mArms - 262.5 (Maximum) μA ±20% -20% Electrolytic 0.12% - +20% Aluminium Electrolytic AEC-Q200 Polar
Panasonic Aluminium Electrolytic Capacitor 1000μF 35V dc 12.5mm FP Series Aluminium Electrolytic, Through Hole Panasonic 1000µF 35V dc - Through Hole - 12.5 Dia. x 20mm 20mm - - - -55°C +105°C 5mm 14 (Lead 1) mm, 17 (Lead 2) mm 0.6mm 5000h FP Aluminium Can 12.5mm 30mΩ 3250mArms - 350 (Maximum) μA ±20% -20% Electrolytic 0.12% - +20% Aluminium Electrolytic AEC-Q200 Polar
Panasonic Aluminium Capacitor 100μF 16V dc 6.3mm C9 SEPC Series Aluminium, Through Hole Polymer, ±20% 6.3 Dia. x 9mm Panasonic 100µF 16V dc - Through Hole - 6.3 Dia. x 9mm 9mm - C9 - -55°C +105°C 2.5mm 15mm 0.6mm 5000h SEPC - 6.3mm 10mΩ 4.68A - 500 μA ±20% -20% - 0.1% - +20% Aluminium - Polar
Panasonic Aluminium Polymer Capacitor 15μF 100V dc 8mm Solder SXV Series, Surface Mount Polymer, ±20% 8 Dia. x 11.9mm Panasonic 15µF 100V dc - Surface Mount - 8 Dia. x 11.9mm 11.9mm - - - -55°C +125°C - - - 1000h SXV - 8mm 40mΩ 730mA - 75 μA ±20% -20 Polymer 0.12% Solder +20% - - Polar
Panasonic Aluminium Polymer Capacitor 33μF 63V dc 8mm Solder SXV Series, Surface Mount Polymer, ±20% 8 Dia. x 11.9mm Panasonic 33µF 63V dc - Surface Mount - 8 Dia. x 11.9mm 11.9mm - - - -55°C +125°C - - - 1000h SXV - 8mm 25mΩ 930mA - 104 μA ±20% -20 Polymer 0.12% Solder +20% - - Polar
Panasonic Aluminium Polymer Capacitor 47μF 35V dc 10mm Solder SVPD Series, Surface Mount Polymer, ±20% Panasonic 47µF 35V dc - Surface Mount - 10 Dia. x 12.6mm 12.6mm - - - -55°C +125°C - - - 2000h SVPD - 10mm 30mΩ 1.15 A, 3.65 A - 329 μA ±20% -20 Polymer 0.12% Solder +20% - - Polar
Panasonic Aluminium Electrolytic Capacitor 1000μF 25V dc 10mm FP Series Aluminium Electrolytic, Through Hole Panasonic 1000µF 25V dc - Through Hole - 10 Dia. x 20mm 20mm - - - -55°C +105°C 5mm 14 (Lead 1) mm, 17 (Lead 2) mm 0.6mm 4000h FP Aluminium Can 10mm 50mΩ 3000mArms - 250 (Maximum) μA ±20% -20% Electrolytic 0.14% - +20% Aluminium Electrolytic AEC-Q200 Polar
Panasonic Aluminium Electrolytic Capacitor 1300μF 35V dc 12.5mm FP Series Aluminium Electrolytic, Through Hole Panasonic 1300µF 35V dc - Through Hole - 12.5 Dia. x 25mm 25mm - - - -55°C +105°C 5mm 14 (Lead 1) mm, 17 (Lead 2) mm 0.6mm 5000h FP Aluminium Can 12.5mm 30mΩ 4000mArms - 455 (Maximum) μA ±20% -20% Electrolytic 0.12% - +20% Aluminium Electrolytic AEC-Q200 Polar
Panasonic Aluminium Electrolytic Capacitor 2000μF 25V dc 12.5mm FP Series Aluminium Electrolytic, Through Hole Panasonic 2000µF 25V dc - Through Hole - 12.5 Dia. x 25mm 25mm - - - -55°C +105°C 5mm 14 (Lead 1) mm, 17 (Lead 2) mm 0.6mm 5000h FP Aluminium Can 12.5mm 30mΩ 4000mArms - 500 (Maximum) μA ±20% -20% Electrolytic 0.14% - +20% Aluminium Electrolytic AEC-Q200 Polar
Panasonic Aluminium Electrolytic Capacitor 680μF 25V dc 10mm FP Series Aluminium Electrolytic, Through Hole Panasonic 680µF 25V dc - Through Hole - 10 Dia. x 16mm 16mm - - - -55°C +105°C 5mm 14 (Lead 1) mm, 17 (Lead 2) mm 0.6mm 4000h FP Aluminium Can 10mm 60mΩ 2500mArms - 170 (Maximum) μA ±20% -20% Electrolytic 0.14% - +20% Aluminium Electrolytic AEC-Q200 Polar
Panasonic Aluminium Electrolytic Capacitor 1000μF 25V dc 10mm FP Series Aluminium Electrolytic, Through Hole Panasonic 1000µF 25V dc - Through Hole - 10 Dia. x 20mm 20mm - - - -55°C +105°C 5mm 14 (Lead 1) mm, 17 (Lead 2) mm 0.6mm 4000h FP Aluminium Can 10mm 50mΩ 3000mArms - 250 (Maximum) μA ±20% -20% Electrolytic 0.14% - +20% Aluminium Electrolytic AEC-Q200 Polar
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
You are viewing 1 - 20 of 19579 results