Inductive Proximity Sensors Inductive Proximity Sensors

You are viewing 1 - 20 of 1572 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Length Width Depth Maximum dc Voltage Maximum ac Voltage Mounting Type Switching Current IP Rating Housing Material Maximum Switching Frequency Standards Met Maximum Operating Temperature Minimum Operating Temperature Shielding Reverse Polarity Protection Short Circuit Overload Protection
BALLUFF, M18 x 1, PNP-NO Inductive Sensor, 10 → 30 V dc supply voltage , IP68 Rating BALLUFF - M18 x 1 PNP-NO 20 mm - 10 → 30 V dc - 18 Diamm 66mm 30V - - 200 mA IP68 Brass 400Hz - +70°C -25°C - Yes Yes
BALLUFF, M18 x 1, PNP-NO Inductive Sensor, 10 → 30 V dc supply voltage , IP68 Rating BALLUFF - M18 x 1 PNP-NO 12 mm - 10 → 30 V dc - 18 Diamm 66mm 30V - - 200 mA IP68 Brass 550Hz - +70°C -25°C - Yes Yes
IH06-1B5PS-VWK Inductive Proximity Senso
  • RS Stock No. 180-8420
  • Brand Sick
  • Mfr. Part No. IH06-1B5PS-VWK
Sick Barrel - PNP-NO 1.5 mm Cable 10 → 30 V dc 16mm 6.5 (Dia.)mm - 30V - Flush Mount <lteq/>200 mA IP67 Stainless Steel (304 & V2A) 5000Hz - +70°C -25°C - Yes Yes
Telemecanique Sensors NO/NC Inductive Sensor 40mm Length, 12 V dc, 48 V dc supply voltage , IP65, IP67, IP69K Rating Telemecanique Sensors Block - NO/NC 20 mm M20 Gland 12 → 48 V dc 40mm 117mm 40mm 48V - Flush Mount 100 mA IP65, IP67, IP69K PBT, Plastic 300Hz - +70°C -25°C - Yes Yes
Telemecanique Sensors NO/NC Inductive Sensor 40mm Length, 24 V ac/dc, 240 V ac/dc supply voltage Telemecanique Sensors Block - NO/NC 15 mm M20 Gland 24 V ac/dc, 240 V ac/dc 40mm 117mm 40mm 240V 240V Flush Mount 200 (dc) mA, 300 (ac) mA IP65, IP67, IP69K PBT, Plastic 25 (AC) Hz, 50 (DC) Hz - +70°C -25°C - - -
Telemecanique Sensors PNP-NO/NC Inductive Sensor 80mm Length, 12 V dc, 48 V dc supply voltage , IP67 Rating Telemecanique Sensors Block - PNP-NO/NC 60 mm PG13.5 Gland 12 → 48 V dc 80mm 40mm 100mm 48V - Non Flush 200 mA IP67 Plastic 50Hz - +70°C -25°C - - Yes
Telemecanique Sensors, M30 x 1.5, PNP/NPN-NO/NC Inductive Sensor 61.9mm Length, 12 V dc, 24 V dc supply voltage Telemecanique Sensors Barrel M30 x 1.5 PNP/NPN-NO/NC 10 mm M12 - 4 Pin 12 → 24 V dc 61.9mm 36mm - 24V - Flush Mount 200 mA IP67 Metal 1000Hz - +70°C -25°C - Yes Yes
Telemecanique Sensors, M30 x 1.5, PNP-NO Inductive Sensor 74.25mm Length, 12 V dc, 48 V dc supply voltage Telemecanique Sensors Barrel M30 x 1.5 PNP-NO 22 mm M12 - 4 Pin 12 → 48 V dc 74.25mm 36mm - 48V - Non Flush 200 (DC) mA IP67, IP69K Brass, Metal, PPS 500 (DC)Hz - +70°C -25°C - Yes Yes
Telemecanique Sensors, M18 x 1, NPN-NO Inductive Sensor 71.65mm Length, 12 V dc, 48 V dc supply voltage Telemecanique Sensors Barrel M18 x 1 NPN-NO 12 mm M12 - 4 Pin 12 → 48 V dc 71.65mm 24mm - 48V - Non Flush 200 (DC) mA IP67, IP69K Brass, Metal, PPS 1000 (DC)Hz - +70°C -25°C - Yes Yes
Telemecanique Sensors NO/NC Inductive Sensor 40mm Length, 12 V dc, 48 V dc supply voltage , IP65, IP67, IP69K Rating Telemecanique Sensors Block - NO/NC 15 mm 1/2NPT Gland 12 → 48 V dc 40mm 117mm 40mm 48V - Flush Mount 100 mA IP65, IP67, IP69K PBT, Plastic 300Hz - +70°C -25°C - Yes Yes
Telemecanique Sensors NO/NC Inductive Sensor 40mm Length, 24 V ac/dc, 240 V ac/dc supply voltage Telemecanique Sensors Block - NO/NC 20 mm M20 Gland 24 V ac/dc, 240 V ac/dc 40mm 117mm 40mm 240V 240V Flush Mount 200 (dc) mA, 300 (ac) mA IP65, IP67, IP69K PBT, Plastic 25 (AC) Hz, 50 (DC) Hz - +70°C -25°C - - -
Telemecanique Sensors PNP-NO/NC Inductive Sensor 40mm Length, 12 V dc, 48 V dc supply voltage , IP65, IP67, IP69K Rating Telemecanique Sensors Block - PNP-NO/NC 40 mm M20 Gland 12 → 48 V dc 40mm 117mm 40mm 48V - Non Flush 200 mA IP65, IP67, IP69K PBT, Plastic 600Hz - +70°C -25°C - Yes Yes
Telemecanique Sensors, M12 x 1, PNP-NO Inductive Sensor 60mm Length, 12 V dc, 24 V dc supply voltage Telemecanique Sensors Barrel M12 x 1 PNP-NO 6 mm M12 - 4 Pin 12 → 24 V dc 60mm 12mm - 24V - Flush Mount 200 mA IP68, IP69K Stainless Steel 316L 50Hz - +85°C -25°C - Yes Yes
Telemecanique Sensors, M18 x 1, NO Inductive Sensor 63.15mm Length, 24 V ac/dc, 240 V ac/dc supply voltage Telemecanique Sensors Barrel M18 x 1 NO 12 mm Cable 24 V ac/dc, 240 V ac/dc 63.15mm 24mm - 240V 240V Non Flush 200 (dc) mA, 300 (ac) mA IP68, IP69K Brass, Metal, PPS 1000 (DC) Hz, 25 (AC) Hz - +70°C -25°C - Yes Yes
Telemecanique Sensors, M18 x 1, PNP-NO Inductive Sensor 71.65mm Length, 12 V dc, 48 V dc supply voltage Telemecanique Sensors Barrel M18 x 1 PNP-NO 12 mm M12 - 4 Pin 12 → 48 V dc 71.65mm 24mm - 48V - Non Flush 200 (DC) mA IP67, IP69K Brass, Metal, PPS 1000 (DC)Hz - +70°C -25°C - Yes Yes
Telemecanique Sensors, M30 x 1.5, PNP-NO Inductive Sensor 55mm Length, 12 V dc, 24 V dc supply voltage Telemecanique Sensors Barrel M30 x 1.5 PNP-NO 20 mm M12 - 4 Pin 12 → 24 V dc 55mm 30mm - 24V - Flush Mount 200 (DC) mA IP67, IP69K Brass, Metal 500Hz - +50°C -25°C - Yes Yes
Telemecanique Sensors NO/NC Inductive Sensor 40mm Length, 24 V ac/dc, 240 V ac/dc supply voltage Telemecanique Sensors Block - NO/NC 40 mm M20 Gland 24 V ac/dc, 240 V ac/dc 40mm 117mm 40mm 240V 240V Non Flush 200 (dc) mA, 300 (ac) mA IP65, IP67, IP69K PBT, Plastic 200Hz - +70°C -25°C - - -
Telemecanique Sensors, M12 x 1, PNP-NO Inductive Sensor 65.6mm Length, 12 V dc, 48 V dc supply voltage Telemecanique Sensors Barrel M12 x 1 PNP-NO 7 mm M12 - 4 Pin 12 → 48 V dc 65.6mm 17mm - 48V - Non Flush 200 (DC) mA IP67, IP69K Brass, Metal, PPS 2500 (DC)Hz - +70°C -25°C - Yes Yes
Telemecanique Sensors, M18 x 1, NC Inductive Sensor 63.5mm Length, 24 V ac/dc, 240 V ac/dc supply voltage Telemecanique Sensors Barrel M18 x 1 NC 12 mm Cable 24 V ac/dc, 240 V ac/dc 63.5mm 24mm - 240V 240V Non Flush 200 (dc) mA, 300 (ac) mA IP68, IP69K Brass, Metal, PPS 1000 (DC) Hz, 25 (AC) Hz - +70°C -25°C - - -
Telemecanique Sensors, M18 x 1, NO Inductive Sensor 40.15mm Length, 12 V dc, 24 V dc supply voltage Telemecanique Sensors Barrel M18 x 1 NO 8 mm Cable 12 → 24 V dc 40.15mm 24mm - 24V - Flush Mount 100 (dc) mA IP68, IP69K Brass, Metal, PPS 1000 (DC)Hz - +70°C -25°C - Yes Yes
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
You are viewing 1 - 20 of 1572 results