Resettable Surface Mount Fuses

You are viewing 1 - 20 of 217 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Trip Current Voltage Rating Time to Trip Hold Current Maximum Current Length Height Width Terminal Material Minimum Resistance Maximum Resistance Power Dissipation Minimum Operating Temperature Package Size Maximum Operating Temperature Dimensions Series Body Material Operating Temperature Range Fuse Speed
Littelfuse 0.5A Resettable Surface Mount Fuse, 13.2V dc Littelfuse 1A 13.2V dc 0.05s 0.5A 40 A 3.43mm 0.62mm 2.8mm - 0.25Ω 900mΩ 0.8W -40°C 1210 +85°C 3.43 x 2.8 x 0.62mm MICROSMD Poly -40 → +85 °C F
Littelfuse 0.05A Resettable Surface Mount Fuse, 15V dc Littelfuse 150mA 15V dc 0.1s 0.05A 40 A 1.8mm 0.85mm 1mm - 3.8Ω 30Ω 0.5W -40°C 0603 +85°C 1.8 x 1 x 0.85mm FEMTOSMDC Poly -40 → +85 °C F
Littelfuse 0.05A Resettable Surface Mount Fuse, 15V dc Littelfuse 150mA 15V dc 0.1s 0.05A 40 A 1.8mm 0.85mm 1mm - 3.8Ω 30Ω 0.5W -40°C 0603 +85°C 1.8 x 1 x 0.85mm FEMTOSMDC Poly -40 → +85 °C F
Littelfuse 0.05A Resettable Surface Mount Fuse, 30V dc Littelfuse 150mA 30V dc 1.5s 0.05A 10 A 3.43mm 0.85mm 2.8mm - 3.6Ω 50Ω 1W -40°C 1210 +85°C 3.43 x 2.8 x 0.85mm MICROSMD Poly -40 → +85 °C F
Littelfuse 0.05A Resettable Surface Mount Fuse, 30V dc Littelfuse 150mA 30V dc 1.5s 0.05A 10 A 3.43mm 0.85mm 2.8mm - 3.6Ω 50Ω 1W -40°C 1210 +85°C 3.43 x 2.8 x 0.85mm MICROSMD Poly -40 → +85 °C F
Littelfuse 0.12A Resettable Surface Mount Fuse, 48V dc Littelfuse 390mA 48V dc 0.2s 0.12A 10 A 3.4mm 1mm 1.8mm - 1.4Ω 6.5Ω 0.5W -40°C 1206 +85°C 3.4 x 1.8 x 1mm NANOSMDC Poly -40 → +85 °C F
Littelfuse 0.12A Resettable Surface Mount Fuse, 48V dc Littelfuse 390mA 48V dc 0.2s 0.12A 10 A 3.4mm 1mm 1.8mm - 1.4Ω 6.5Ω 0.5W -40°C 1206 +85°C 3.4 x 1.8 x 1mm NANOSMDC Poly -40 → +85 °C F
Littelfuse 0.13A Surface Mount Resettable Fuse, 15V dc
  • £ 1,045.31
  • Each (Supplied as a Tape)
  • Check Stock Levels
  • Compare
Littelfuse 360mA 15V dc 0.6s 0.13A 100 A 1.5mm 2.2mm 1mm Tin 1.5Ω 11Ω 0.5W -40°C - +85°C 1.5 x 1 x 2.2mm PICOSMD - -40 → +85 °C -
Littelfuse 0.14A Resettable Surface Mount Fuse, 60V dc Littelfuse 280mA 60V dc 0.008s 0.14A 10 A 4.73mm 0.89mm 3.41mm - 1.5Ω 0.75W -40°C 1812 +85°C 4.73 x 3.41 x 0.89mm MINISMDC Poly -40 → +85 °C F
Littelfuse 0.14A Resettable Surface Mount Fuse, 60V dc Littelfuse 280mA 60V dc 0.008s 0.14A 10 A 4.73mm 0.89mm 3.41mm - 1.5Ω 0.75W -40°C 1812 +85°C 4.73 x 3.41 x 0.89mm MINISMDC Poly -40 → +85 °C F
Littelfuse 0.14A Surface Mount Resettable Fuse, 250V dc
  • £ 2.298
  • Each (Supplied as a Tape)
  • Check Stock Levels
  • Compare
Littelfuse - 250V dc 6s 0.14A - 17.6mm 11.7mm 11.2mm Tin Plated Brass 3.5Ω 2W -40°C - +85°C 17.6 x 11.2 x 11.7mm TSM600 Nylon Resin -40 → +85 °C -
Littelfuse 0.14A Surface Mount Resettable Fuse, 60V dc
  • £ 351.02
  • Each (Supplied as a Tape)
  • Check Stock Levels
  • Compare
Littelfuse 280mA 60V dc 0.008s 0.14A 10 A 3.41mm 4.73mm 0.89mm Tin 1.5Ω 0.75W -40°C - +85°C 3.41 x 0.89 x 4.73mm MINISMDC - -40 → +85 °C -
Littelfuse 0.15A Surface Mount Resettable Fuse, 30V dc
  • £ 2,073.89
  • Each (Supplied as a Tape)
  • Check Stock Levels
  • Compare
Littelfuse 520mA 30V dc 0.1s 0.15A - 1.8mm 3.4mm 0.7mm Tin 1.1Ω 10Ω 0.8W - - - 1.8 x 0.7 x 3.4mm NANOSMDC - - -
Littelfuse 0.16A Resettable Surface Mount Fuse, 48V dc Littelfuse 450mA 48V dc 0.3s 0.16A 10 A 3.4mm 1mm 1.8mm - 1.1Ω 0.5W -40°C 1206 +85°C 3.4 x 1.8 x 1mm NANOSMDC Poly -40 → +85 °C F
Littelfuse 0.16A Resettable Surface Mount Fuse, 48V dc Littelfuse 450mA 48V dc 0.3s 0.16A 10 A 3.4mm 1mm 1.8mm - 1.1Ω 0.5W -40°C 1206 +85°C 3.4 x 1.8 x 1mm NANOSMDC Poly -40 → +85 °C F
Littelfuse 0.1A Resettable Surface Mount Fuse, 30V dc Littelfuse 250mA 30V dc 1s 0.1A 10 A 3.43mm 0.85mm 2.8mm - 2.1Ω 15Ω 0.8W -40°C 1210 +85°C 3.43 x 2.8 x 0.85mm MICROSMD Poly -40 → +85 °C F
Littelfuse 0.1A Resettable Surface Mount Fuse, 30V dc Littelfuse 250mA 30V dc 1s 0.1A 10 A 3.43mm 0.85mm 2.8mm - 2.1Ω 15Ω 0.8W -40°C 1210 +85°C 3.43 x 2.8 x 0.85mm MICROSMD Poly -40 → +85 °C F
Littelfuse 0.1A Resettable Surface Mount Fuse, 60V dc Littelfuse 300mA 60V dc 5s 0.1A 40 A 4.73mm 0.89mm 3.41mm - 0.7Ω 12.7Ω 0.75W -40°C 1812 +85°C 4.73 x 3.41 x 0.89mm MINISMDC Poly -40 → +85 °C F
Littelfuse 0.1A Resettable Surface Mount Fuse, 60V dc Littelfuse 200mA 60V dc 4s 0.1A 40 A 7.4mm 12.7mm 3.1mm Tin Plated Copper Clad Steel 2.5Ω 7.5Ω 0.38W -40°C - +85°C 7.4 x 3.1 x 12.7mm 60R Epoxy Polymer -40 → +85 °C F
Littelfuse 0.1A Resettable Surface Mount Fuse, 60V dc Littelfuse 300mA 60V dc 5s 0.1A 40 A 4.73mm 0.89mm 3.41mm - 0.7Ω 12.7Ω 0.75W -40°C 1812 +85°C 4.73 x 3.41 x 0.89mm MINISMDC Poly -40 → +85 °C F
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
You are viewing 1 - 20 of 217 results