Resettable Wire Ended Fuses

You are viewing 1 - 20 of 190 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Lead Orientation Trip Current Time to Trip Hold Current Voltage Rating Maximum Current Minimum Resistance Maximum Resistance Power Dissipation Body Height Body Length Body Width Wire Pitch Wire Length Wire Diameter Minimum Operating Temperature Maximum Operating Temperature
Littelfuse 1.85A Hold current, Radial Resettable Wire Ended Fuses, 30 V ac, 30 V dc Littelfuse Radial 3.7A 8.7s 1.85A 30 V ac, 30 V dc 70 Arms, 100 A 0.03Ω 90mΩ 1W 15.7mm 10.2mm 3mm 5.8mm 7.6mm - -40°C +85°C
Littelfuse 0.05A Hold current, Radial Resettable Wire Ended Fuses, 240V ac/dc
  • £ 752.62
  • Each (Supplied as a Tape)
  • Check Stock Levels
  • Compare
Littelfuse Radial 120mA 10s 0.05A 240V ac/dc - 18.5Ω 31Ω 1.1W 9.9mm 6.9mm 4.6mm 5.8mm 7.6mm - -20°C +85°C
Littelfuse 0.05A Hold current, Radial Resettable Wire Ended Fuses, 60V dc Littelfuse Radial 100mA 5s 0.05A 60V dc 40 A dc 7.3Ω 20Ω 0.22W 8.3mm 8mm 3mm 5.8mm 7.6mm - -40°C +85°C
Littelfuse 0.05A Hold current, Radial Resettable Wire Ended Fuses, 60V dc Littelfuse Radial 100mA 5s 0.05A 60V dc 40 A dc 7.3Ω 20Ω 0.22W 8.3mm 8mm 3mm 5.8mm 7.6mm - -40°C +85°C
Littelfuse 0.12A Hold current, Radial Resettable Wire Ended Fuses, 240 V ac, 265 V ac Littelfuse Radial 300mA 15 0.12A 240 V ac, 265 V ac 20 A 12Ω 1W 10.7mm 8.3mm 3.8mm 5.8mm 7.6mm - -40°C +85°C
Littelfuse 0.12A Hold current, Radial Resettable Wire Ended Fuses, 240 V ac, 265 V ac Littelfuse Radial 300mA 15 0.12A 240 V ac, 265 V ac 20 A 12Ω 1W 10.7mm 8.3mm 3.8mm 5.8mm 7.6mm - -40°C +85°C
Littelfuse 0.12A Hold current, Radial Resettable Wire Ended Fuses, 60V dc Littelfuse Radial 240mA 2.5s 0.12A 60V dc - 0.9W 7mm 6.5mm 4.6mm 5mm 4.7mm - -40°C +85°C
Littelfuse 0.12A Hold current, Radial Resettable Wire Ended Fuses, 60V dc Littelfuse Radial 240mA 1s 0.12A 60V dc - 10Ω 0.8W 10mm 6mm 3.8mm 5mm 4.7mm - -40°C +85°C
Littelfuse 0.15A Hold current, Radial Resettable Wire Ended Fuses, 250 V dc, 600 V ac Littelfuse Radial 300mA 1.4s 0.15A 250 V dc, 600 V ac 3 A 17Ω 1.4W 4.6mm 9mm 12.5mm - - - -40°C +85°C
Littelfuse 0.15A Hold current, Radial Resettable Wire Ended Fuses, 250 V dc, 600 V ac Littelfuse Radial 300mA 1.4s 0.15A 250 V dc, 600 V ac 3 A 17Ω 1.4W 4.6mm 9mm 12.5mm - - - -40°C +85°C
Littelfuse 0.16A Hold current, Radial Resettable Wire Ended Fuses, 240V ac
  • £ 947.75
  • Each (Supplied as a Tape)
  • Check Stock Levels
  • Compare
Littelfuse Radial 370mA 15s 0.16A 240V ac - 2.5Ω 4.1Ω 1.4W 13.8mm 9.9mm 3.8mm 5.8mm 7.6mm - -20°C +85°C
Littelfuse 0.17A Hold current, Radial Resettable Wire Ended Fuses, 60V dc Littelfuse Radial 340mA 3s 0.17A 60V dc 40 A dc 3.3Ω 0.48W 12.7mm 7.4mm 3mm 5.8mm 7.6mm - -40°C +85°C
Littelfuse 0.17A Hold current, Radial Resettable Wire Ended Fuses, 60V dc Littelfuse Radial 340mA 3s 0.17A 60V dc 40 A dc 3.3Ω 0.48W 12.7mm 7.4mm 3mm 5.8mm 7.6mm - -40°C +85°C
Littelfuse 0.18A Hold current, Radial Resettable Wire Ended Fuses, 100V dc Littelfuse Radial 650mA 2s 0.18A 100V dc - 0.8Ω 2.2Ω 1.2W 12mm 9mm 3.8mm 5mm 4.7mm - -40°C +85°C
Littelfuse 0.1A Hold current, Radial Resettable Wire Ended Fuses, 60V dc Littelfuse Radial 200mA 4s 0.1A 60V dc 40 A dc 2.5Ω 7.5Ω 0.38W 11.6mm 7.4mm 3mm 5.8mm 7.6mm - -40°C +85°C
Littelfuse 0.1A Hold current, Radial Resettable Wire Ended Fuses, 60V dc Littelfuse Radial 200mA 4s 0.1A 60V dc 40 A dc 2.5Ω 7.5Ω 0.38W 11.6mm 7.4mm 3mm 5.8mm 7.6mm - -40°C +85°C
Littelfuse 0.25A Hold current, Radial Resettable Wire Ended Fuses, 240V ac/dc Littelfuse Radial 560mA 18.5s 0.25A 240V ac/dc - 1.3Ω 2.1Ω 1.5W 17.4mm 9.6mm 3.8mm 5.8mm 7.6mm - -20°C +85°C
Littelfuse 0.25A Hold current, Radial Resettable Wire Ended Fuses, 240V ac/dc
  • £ 992.35
  • Each (Supplied as a Tape)
  • Check Stock Levels
  • Compare
Littelfuse Radial 560mA 18.5s 0.25A 240V ac/dc - 1.3Ω 2.1Ω 1.5W 18.8mm 9.6mm 3.8mm 5.8mm 7.6mm - -20°C +85°C
Littelfuse 0.25A Hold current, Radial Resettable Wire Ended Fuses, 72 V ac, 72 V dc Littelfuse Radial 500mA 2.5s 0.25A 72 V ac, 72 V dc 40 A, 40 Arms 1.25Ω 0.45W 12.7mm 7.4mm 3mm 5.8mm 7.6mm - -40°C +85°C
Littelfuse 0.25A Hold current, Radial Resettable Wire Ended Fuses, 72 V dc, 72 V ac Littelfuse Radial 500mA 2.5s 0.25A 72 V dc, 72 V ac 40 Arms, 40 A 1.25Ω 0.45W 12.7mm 7.4mm 3mm 5.8mm 7.6mm - -40°C +85°C
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
You are viewing 1 - 20 of 190 results