TVS Diodes

You are viewing 1 - 20 of 870 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Diode Configuration Direction Type Maximum Clamping Voltage Minimum Breakdown Voltage Mounting Type Package Type Maximum Reverse Stand-off Voltage Pin Count Peak Pulse Power Dissipation Maximum Peak Pulse Current ESD protection Number of Elements per Chip Minimum Operating Temperature Maximum Operating Temperature Dimensions Capacitance Height Length Width Maximum Reverse Leakage Current Surge Current Rating Working Voltage Test Current ESD Voltage Diameter Automotive Standard
Littelfuse SMAJ10A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
  • £ 0.148
  • Each (On a Reel of 5000)
  • Check Stock Levels
  • Compare
Littelfuse Single Uni-Directional 17V 12.3V Surface Mount DO-214AC 10V 2 400W 23.5A Yes 1 -65 °C +150 °C 4.6 x 2.79 x 2.08mm - 2.08mm 4.6mm 2.79mm 5µA 60A - 1mA - - -
Littelfuse SMAJ14A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
  • £ 0.148
  • Each (On a Reel of 5000)
  • Check Stock Levels
  • Compare
Littelfuse Single Uni-Directional 23.2V 17.2V Surface Mount DO-214AC 14V 2 400W 17.2A Yes 1 -65 °C +150 °C 4.6 x 2.79 x 2.08mm - 2.08mm 4.6mm 2.79mm 1µA 60A - 1mA - - -
Littelfuse SMAJ20A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
  • £ 0.148
  • Each (On a Reel of 5000)
  • Check Stock Levels
  • Compare
Littelfuse Single Uni-Directional 32.4V 24.5V Surface Mount DO-214AC 20V 2 400W 12.3A Yes 1 -65 °C +150 °C 4.6 x 2.79 x 2.08mm - 2.08mm 4.6mm 2.79mm 1µA 60A - 1mA - - -
Littelfuse SMAJ24CA, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC
  • £ 0.163
  • Each (On a Reel of 5000)
  • Check Stock Levels
  • Compare
Littelfuse Single Bi-Directional 38.9V 29.5V Surface Mount DO-214AC 24V 2 400W 10.3A Yes 1 -65 °C +150 °C 4.6 x 2.79 x 2.08mm - 2.08mm 4.6mm 2.79mm 1µA 60A - 1mA - - -
Littelfuse SMAJ26A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
  • £ 0.148
  • Each (On a Reel of 5000)
  • Check Stock Levels
  • Compare
Littelfuse Single Uni-Directional 42.1V 31.9V Surface Mount DO-214AC 26V 2 400W 9.5A Yes 1 -65 °C +150 °C 4.6 x 2.79 x 2.08mm - 2.08mm 4.6mm 2.79mm 1µA 60A - 1mA - - -
Littelfuse SMAJ28CA, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC
  • £ 0.163
  • Each (On a Reel of 5000)
  • Check Stock Levels
  • Compare
Littelfuse Single Bi-Directional 45.4V 34.4V Surface Mount DO-214AC 28V 2 400W 8.8A Yes 1 -65 °C +150 °C 4.6 x 2.79 x 2.08mm - 2.08mm 4.6mm 2.79mm 1µA 60A - 1mA - - -
Littelfuse SMAJ36A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
  • £ 0.148
  • Each (On a Reel of 5000)
  • Check Stock Levels
  • Compare
Littelfuse Single Uni-Directional 58.1V 44.2V Surface Mount DO-214AC 36V 2 400W 6.9A Yes 1 -65 °C +150 °C 4.6 x 2.79 x 2.08mm - 2.08mm 4.6mm 2.79mm 1µA 60A - 1mA - - -
Littelfuse SMAJ40A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
  • £ 0.148
  • Each (On a Reel of 5000)
  • Check Stock Levels
  • Compare
Littelfuse Single Uni-Directional 64.5V 49.1V Surface Mount DO-214AC 40V 2 400W 6.2A Yes 1 -65 °C +150 °C 4.6 x 2.79 x 2.08mm - 2.08mm 4.6mm 2.79mm 1µA 60A - 1mA - - -
Littelfuse SMAJ40CA, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC
  • £ 0.163
  • Each (On a Reel of 5000)
  • Check Stock Levels
  • Compare
Littelfuse Single Bi-Directional 64.5V 49.1V Surface Mount DO-214AC 40V 2 400W 6.2A Yes 1 -65 °C +150 °C 4.6 x 2.79 x 2.08mm - 2.08mm 4.6mm 2.79mm 1µA 60A - 1mA - - -
Littelfuse PGB1010603NRHF, Bi-Directional TVS Diode, 2-Pin 0603 Littelfuse Single Bi-Directional 150V - Surface Mount 0603 - 2 - - Yes 1 -65 °C +125 °C 1.66 x 0.84 x 0.36mm 0.06pF 0.36mm 1.66mm 0.84mm - - - - - - -
Littelfuse P6KE6.8A, Uni-Directional TVS Diode, 600W, 2-Pin DO-204AC
  • £ 0.146
  • Each (On a Reel of 4000)
  • Check Stock Levels
  • Compare
Littelfuse Single Uni-Directional 10.5V 6.45V Through Hole DO-204AC 5.8V 2 600W 58.1A Yes 1 -55 °C +175 °C 3.6 Dia. x 7.6mm - - 7.6mm - 1mA 100A - 10mA - 3.6mm -
Littelfuse SD24C-01FTG, Bi-Directional TVS Diode Array, 450W, 2-Pin SOD-323
  • £ 0.132
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Littelfuse Single Bi-Directional 42V - Surface Mount SOD-323 24V 2 450W 7A Yes 1 -40 °C +125 °C 1.9 x 1.45 x 1.04mm 50pF 1.04mm 1.9mm 1.45mm 1µA - - - - - AEC-Q101
Littelfuse SD05C-01FTG, Bi-Directional TVS Diode Array, 450W, 2-Pin SOD-323 Littelfuse Single Bi-Directional 14.5V - Surface Mount SOD-323 5V 2 450W 30A Yes 1 -40 °C +125 °C 1.9 x 1.45 x 1.04mm 200pF 1.04mm 1.9mm 1.45mm 1µA - - - - - AEC-Q101
Littelfuse SM24CANA-02HTG, Dual Bi-Directional TVS Diode Array, 200W, 3-Pin SOT-23
  • £ 0.114
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Littelfuse - Bi-Directional 50V 26.7 (Reverse)V Surface Mount SOT-23 24V 3 200W 3A Yes 2 -40 °C +125 °C 3.04 x 1.4 x 1.02mm 17pF 1.02mm 3.04mm 1.4mm 1µA - 24V - - - AEC-Q101
Littelfuse SD15C-01FTG, Bi-Directional TVS Diode Array, 450W, 2-Pin SOD-323
  • £ 0.132
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Littelfuse Single Bi-Directional 31V - Surface Mount SOD-323 15V 2 450W 12A Yes 1 -40 °C +125 °C 1.9 x 1.45 x 1.04mm 75pF 1.04mm 1.9mm 1.45mm 1µA - - - - - AEC-Q101
Littelfuse SM24CANB-02HTG, Dual Bi-Directional TVS Diode Array, 500W, 3-Pin SOT-23
  • £ 0.145
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Littelfuse - Bi-Directional 50V 26.7 (Reverse)V Surface Mount SOT-23 24V 3 500W 10A Yes 2 -40 °C +125 °C 3.04 x 1.4 x 1.02mm 30pF 1.02mm 3.04mm 1.4mm 100nA - 24V 1mA - - AEC-Q101
Littelfuse SD12C-01FTG, Bi-Directional TVS Diode Array, 450W, 2-Pin SOD-323
  • £ 0.132
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Littelfuse Single Bi-Directional 23V - Surface Mount SOD-323 12V 2 450W 17A Yes 1 -40 °C +125 °C 1.9 x 1.45 x 1.04mm 100pF 1.04mm 1.9mm 1.45mm 1µA - - - - - AEC-Q101
Littelfuse SD12C-01FTG, Bi-Directional TVS Diode Array, 450W, 2-Pin SOD-323 Littelfuse Single Bi-Directional 23V - Surface Mount SOD-323 12V 2 450W 17A Yes 1 -40 °C +125 °C 1.9 x 1.45 x 1.04mm 100pF 1.04mm 1.9mm 1.45mm 1µA - - - - - AEC-Q101
Littelfuse 5KP30CA, Bi-Directional TVS Diode, 5000W, 2-Pin P600 Littelfuse Single Bi-Directional 48.4V 33.3V Through Hole P600 30V 2 5000W 105.4A Yes 1 -55 °C +175 °C 9.1 Dia. x 9.1mm - - 9.1mm - 2µA 400A - 5mA - 9.1mm -
Littelfuse SLD33-018, Bi-Directional TVS Diode, 2200W, 2-Pin P600 Littelfuse Single Bi-Directional 53.3V 36.7V Through Hole P600 33V 2 2200W 95.7A Yes 1 -55 °C +175 °C 9.1 Dia. x 9.1mm - - 9.1mm - 10µA 600A - 5mA - 9.1mm AEC-Q101
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
You are viewing 1 - 20 of 870 results