Panasonic Inductive Proximity Sensors

You are viewing 1 - 20 of 62 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Length Width Depth Maximum dc Voltage Mounting Type Switching Current IP Rating Housing Material Maximum Switching Frequency Maximum Operating Temperature Minimum Operating Temperature Shielding Reverse Polarity Protection Short Circuit Overload Protection
Panasonic PNP-NO Inductive Sensor 32.2mm Length, 12 → 24 V dc supply voltage , IP68 Rating Panasonic Block - PNP-NO 4 mm Cable 12 → 24 V dc 32.2mm 12mm 7.1mm 24V Non Flush 15 mA IP68 PBT 500Hz +70°C -25°C - Yes -
Panasonic PNP-NO Inductive Sensor 24mm Length, 12 → 24 V dc supply voltage , IP68, IP68g Rating Panasonic Block - PNP-NO 2.5 mm Cable 12 → 24 V dc 24mm 8mm 7.4mm 24V Non Flush 15 mA IP68, IP68G PBT, Polyester 500Hz +70°C -25°C Shielded Yes -
Panasonic PNP-NO Inductive Sensor 32.2mm Length, 12 → 24 V dc supply voltage , IP68 Rating Panasonic Block - PNP-NO 4 mm Cable 12 → 24 V dc 32.2mm 12mm 7.1mm 24V Non Flush 15 mA IP68 PBT 500Hz +70°C -25°C - Yes -
Panasonic NPN-NO Inductive Sensor 26mm Length, 12 → 24 V dc supply voltage , IP68 Rating Panasonic Block - NPN-NO 2.5 mm Cable 12 → 24 V dc 26mm 8mm 9.1mm 24V Non Flush 15 mA IP68 PBT 500Hz +70°C -25°C - Yes -
Panasonic PNP-NO Inductive Sensor 31.5mm Length, 12 → 24 V dc supply voltage , IP68, IP68g Rating Panasonic Block - PNP-NO 8 mm Cable 12 → 24 V dc 31.5mm 15mm 8mm 24V Non Flush 15 mA IP68, IP68G PBT, Polyester 150Hz +70°C -25°C Shielded Yes -
Panasonic NO Inductive Sensor 24mm Length, 12 → 24 V dc supply voltage , IP67 Rating Panasonic Block - NO 2.5 mm Cable 12 → 24 V dc 24mm 8mm 7.4mm 24V Non Flush 800 μA IP67 PBT 1kHz +70°C -25°C Shielded - Yes
Panasonic, M12 x 1, PNP-NC Inductive Sensor 50mm Length, 12 → 24 V dc supply voltage , IP67, IP69K Rating Panasonic Barrel M12 x 1 PNP-NC 2 mm M12 - 4 Pin 12 → 24 V dc 50mm - - 24V Flush Mount 10 mA IP67, IP69K Nickel Plated Brass, PPS 5kHz +70°C -25°C Shielded - Yes
Panasonic, M18 x 1, PNP-NC Inductive Sensor 50mm Length, 12 → 24 V dc supply voltage , IP67, IP69K Rating Panasonic Barrel M18 x 1 PNP-NC 5 mm M12 - 4 Pin 12 → 24 V dc 50mm - - 24V Flush Mount 10 mA IP67, IP69K Nickel Plated Brass, PPS 2kHz +70°C -25°C Shielded - Yes
Panasonic PNP-NO Inductive Sensor 26mm Length, 12 → 24 V dc supply voltage , IP68, IP68g Rating Panasonic Block - PNP-NO 2.5 mm Cable 12 → 24 V dc 26mm 8mm 9.1mm 24V Non Flush 15 mA IP68, IP68G PBT, Polyester 500Hz +70°C -25°C Shielded Yes -
Panasonic, M12 x 1, PNP-NC Inductive Sensor 35mm Length, 12 → 24 V dc supply voltage , IP68, IP69K Rating Panasonic Barrel M12 x 1 PNP-NC 2 mm Cable 12 → 24 V dc 35mm - - 24V Flush Mount 10 mA IP68, IP69K Nickel Plated Brass, PPS 5kHz +70°C -25°C Shielded - Yes
Panasonic, M12 x 1, NPN-NO Inductive Sensor 50mm Length, 12 → 24 V dc supply voltage , IP67, IP69K Rating Panasonic Barrel M12 x 1 NPN-NO 2 mm M12 - 4 Pin 12 → 24 V dc 50mm - - 24V Flush Mount 10 mA IP67, IP69K Nickel Plated Brass, PPS 5kHz +70°C -25°C Shielded - Yes
Panasonic, M12 x 1, PNP-NC Inductive Sensor 55mm Length, 12 → 24 V dc supply voltage , IP68, IP69K Rating Panasonic Barrel M12 x 1 PNP-NC 7 mm Cable 12 → 24 V dc 55mm - - 24V Non Flush 10 mA IP68, IP69K Nickel Plated Brass, PPS 2.5kHz +70°C -25°C Unshielded - Yes
Panasonic PNP-NO Inductive Sensor 31.5mm Length, 12 → 24 V dc supply voltage , IP68, IP68g Rating Panasonic Block - PNP-NO 5 mm Cable 12 → 24 V dc 31.5mm 15mm 8mm 24V Non Flush 15 mA IP68, IP68G PBT, Polyester 250Hz +70°C -25°C Shielded Yes -
Panasonic, M12 x 1, PNP-NO Inductive Sensor 55mm Length, 12 → 24 V dc supply voltage , IP68, IP69K Rating Panasonic Barrel M12 x 1 PNP-NO 7 mm Cable 12 → 24 V dc 55mm - - 24V Non Flush 10 mA IP68, IP69K Nickel Plated Brass, PPS 2.5kHz +70°C -25°C Unshielded - Yes
Panasonic PNP-NC Inductive Sensor 33mm Length, 12 → 24 V dc supply voltage , IP67 Rating Panasonic Block - PNP-NC 5 mm Cable 12 → 24 V dc 33mm 15mm 16.5mm 24V Non Flush 800 μA IP67 PET 1kHz +70°C -25°C Shielded - Yes
Panasonic PNP-NO Inductive Sensor 25mm Length, 12 → 24 V dc supply voltage , IP68, IP68g Rating Panasonic Block - PNP-NO 1.6 mm Cable 12 → 24 V dc 25mm 6mm 6mm 24V Non Flush 15 mA IP68, IP68G PBT, Polyester 400Hz +70°C -25°C Shielded Yes -
Panasonic PNP-NO Inductive Sensor 31.8mm Length, 12 → 24 V dc supply voltage , IP68, IP68g Rating Panasonic Block - PNP-NO 4 mm Cable 12 → 24 V dc 31.8mm 12mm 13mm 24V Non Flush 15 mA IP68, IP68G PBT, Polyester 500Hz +70°C -25°C Shielded Yes -
Panasonic NPN-NC Inductive Sensor 32.2mm Length, 12 → 24 V dc supply voltage , IP68 Rating Panasonic Block - NPN-NC 4 mm Cable 12 → 24 V dc 32.2mm 12mm 7.1mm 24V Non Flush 15 mA IP68 PBT 500Hz +70°C -25°C - Yes -
Panasonic NPN-NO Inductive Sensor 31.5mm Length, 12 → 24 V dc supply voltage , IP68, IP68g Rating Panasonic Block - NPN-NO 8 mm Cable 12 → 24 V dc 31.5mm 15mm 8mm 24V Non Flush 15 mA IP68, IP68G PBT, Polyester 150Hz +70°C -25°C Shielded Yes -
Panasonic NC Inductive Sensor 26mm Length, 12 → 24 V dc supply voltage , IP67 Rating Panasonic Block - NC 2.5 mm Cable 12 → 24 V dc 26mm 8mm 9.2mm 24V Non Flush 800 μA IP67 PBT 1kHz +70°C -25°C Shielded - Yes
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
You are viewing 1 - 20 of 62 results