Panasonic MOSFETs

You are viewing 1 - 20 of 34 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Channel Type Maximum Continuous Drain Current Maximum Drain Source Voltage Maximum Drain Source Resistance Maximum Gate Threshold Voltage Maximum Gate Source Voltage Package Type Mounting Type Pin Count Transistor Configuration Channel Mode Category Maximum Power Dissipation Typical Input Capacitance @ Vds Typical Gate Charge @ Vgs Dimensions Typical Turn-Off Delay Time Series Typical Turn-On Delay Time Width Height Length Maximum Operating Temperature Number of Elements per Chip Minimum Operating Temperature Transistor Material
MTM232270LBF N-Channel MOSFET, 2 A, 20 V MTM, 3-Pin SMini3-G1-B Panasonic Panasonic N 2 A 20 V 110 mΩ 1.3V -10 V, +10 V Smini3-G1-B Surface Mount 3 Single Enhancement Power MOSFET 500 mW 290 pF @ 10 V - 2 x 1.25 x 0.9mm 60 ns MTM 12 ns 1.25mm 0.9mm 2mm +150 °C 1 -55 °C Si
MTM761110LBF P-Channel MOSFET, 4 A, 12 V MTM, 6-Pin WSMini6-F1-B Panasonic Panasonic P 4 A 12 V 54 mΩ 1V -8 V, +8 V WSMini6-F1-B Surface Mount 6 Single Enhancement - 700 mW 1400 pF @ -10 V - 2 x 1.7 x 0.6mm 270 ns MTM 9 ns 1.7mm 0.6mm 2mm +150 °C 1 - Si
MTM232230LBF N-Channel MOSFET, 4.5 A, 20 V MTM, 3-Pin SMini3-G1-B Panasonic Panasonic N 4.5 A 20 V 40 mΩ 1.3V -10 V, +10 V Smini3-G1-B Surface Mount 3 Single Enhancement Power MOSFET 500 mW 1200 pF@ 10 V - 2 x 1.25 x 0.9mm 220 ns MTM 16 ns 1.25mm 0.9mm 2mm +150 °C 1 -55 °C Si
FC6946010R Dual N-Channel MOSFET, 100 mA, 60 V FC, 6-Pin SSMini6 F3 B Panasonic Panasonic N 100 mA 60 V 15 Ω 1.5V -20 V, +20 V SSMini6 F3 B Surface Mount 6 Isolated Enhancement Small Signal 125 mW 12 pF@ 3 V - 1.6 x 1.2 x 0.5mm 100 ns FC 100 ns 1.2mm 0.5mm 1.6mm +150 °C 2 - Si
SK8603180L N-Channel MOSFET, 39 A, 30 V SK, 8-Pin HSO8-F4-B Panasonic Panasonic N 39 A 30 V 6.7 mΩ 3V -20 V, +20 V HSO8-F4-B Surface Mount 8 Single Enhancement - 19 W 1200 pF@ 10 V 9.2 nC @ 4.5 V 4.9 x 5.9 x 0.95mm 39 ns SK 8 ns 5.9mm 0.95mm 4.9mm +85 °C 1 -40 °C Si
FK3503010L N-Channel MOSFET, 100 mA, 30 V FK, 3-Pin SMini3 F2 B Panasonic Panasonic N 100 mA 30 V 6 Ω 1.5V -12 V, +12 V SMini3 F2 B Surface Mount 3 Single Enhancement - 150 mW 12 pF @ 3 V - 2 x 1.25 x 0.8mm 100 ns FK 100 ns 1.25mm 0.8mm 2mm +150 °C 1 - Si
FG6943010R Dual N/P-Channel MOSFET, 100 mA, 30 V FG, 6-Pin SSMini6 F3 B Panasonic Panasonic N, P 100 mA 30 V 6 Ω, 17 Ω 1.5V -20 V, +20 V SSMini6 F3 B Surface Mount 6 Isolated Enhancement Small Signal 125 mW 12 pF@ 3 V, 12 pF@ -3 V - 1.6 x 1.2 x 0.5mm 100 ns FG 100 ns 1.2mm 0.5mm 1.6mm +150 °C 2 - Si
FC6546010R Dual N-Channel MOSFET, 100 mA, 60 V FC, 6-Pin SMini6 F3 B Panasonic Panasonic N 100 mA 60 V 12 Ω 1.5V -12 V, +12 V SMini6 F3 B Surface Mount 6 Isolated Enhancement Small Signal 150 mW 12 pF@ 3 V - 2 x 1.25 x 0.6mm 100 ns FC 100 ns 1.25mm 0.6mm 2mm +150 °C 2 - Si
FK3303010L N-Channel MOSFET, 100 mA, 30 V FK, 3-Pin SSSMini3 F2 B Panasonic Panasonic N 100 mA 30 V 6 Ω 1.5V -12 V, +12 V SSSMini3 F2 B Surface Mount 3 Single Enhancement Small Signal 100 mW 12 pF@ 3 V - 1.2 x 0.8 x 0.47mm 100 ns FK 100 ns 0.8mm 0.47mm 1.2mm +150 °C 1 - Si
FJ3303010L P-Channel MOSFET, 100 mA, 30 V FJ, 3-Pin SSSMini3 F2 B Panasonic Panasonic P 100 mA 30 V 17 Ω 1.5V -20 V, +20 V SSSMini3 F2 B Surface Mount 3 Single Enhancement Small Signal 100 mW 12 pF @ -3 V - 1.2 x 0.8 x 0.47mm 100 ns FJ 100 ns 0.8mm 0.47mm 1.2mm +150 °C 1 - Si
SK8603140L N-Channel MOSFET, 100 A, 30 V SK, 8-Pin HSO8-F4-B Panasonic Panasonic N 100 A 30 V 1.8 mΩ 3V -20 V, +20 V HSO8-F4-B Surface Mount 8 Single Enhancement - 40 W 4900 pF@ 10 V 37 nC @ 4.5 V 4.9 x 5.9 x 0.95mm 75 ns SK 18 ns 5.9mm 0.95mm 4.9mm +85 °C 1 -40 °C Si
MTM231102LBF P-Channel MOSFET, 4 A, 12 V MTM, 3-Pin SMini3-G1-B Panasonic Panasonic P 4 A 12 V 30 mΩ 1V -8 V, +8 V Smini3-G1-B Surface Mount 3 Single Enhancement - 500 mW 1200 pF @ -10 V - 2 x 1.25 x 0.8mm 300 ns MTM 25 ns 1.25mm 0.8mm 2mm +150 °C 1 - Si
FK3906010L N-Channel MOSFET, 100 mA, 60 V FK, 3-Pin SSMini3 F3 B Panasonic Panasonic N 100 mA 60 V 15 Ω 1.5V -20 V, +20 V SSMini3 F3 B Surface Mount 3 Single Enhancement Small Signal 125 mW 12 pF @ 3 V - 1.6 x 0.85 x 0.6mm 100 ns FK 100 ns 0.85mm 0.6mm 1.6mm +150 °C 1 - Si
SK8603160L N-Channel MOSFET, 70 A, 30 V SK, 8-Pin HSO8-F4-B Panasonic Panasonic N 70 A 30 V 3.3 mΩ 3V -20 V, +20 V HSO8-F4-B Surface Mount 8 Single Enhancement - 28 W 2800 pF@ 10 V 22 nC @ 4.5 V 4.9 x 5.9 x 0.95mm 52 ns SK 13 ns 5.9mm 0.95mm 4.9mm +85 °C 1 -40 °C Si
MTM231232LBF P-Channel MOSFET, 3 A, 20 V MTM, 3-Pin SMini3-G1-B Panasonic Panasonic P 3 A 20 V 40 mΩ 1.3V -10 V, +10 V Smini3-G1-B Surface Mount 3 Single Enhancement - 500 mW 1000 pF @ -10 V - 2 x 1.25 x 0.8mm 120 ns MTM 25 ns 1.25mm 0.8mm 2mm +150 °C 1 - Si
FK8V03020L N-Channel MOSFET, 14 A, 33 V FK, 8-Pin WMini8-F1 Panasonic Panasonic N 14 A 33 V 5.4 mΩ 3V -20 V, +20 V WMini8-F1 Surface Mount 8 Single Enhancement Power MOSFET - 1500 pF@ 4.5 V - 2.9 x 2.4 x 0.8mm - FK - 2.4mm 0.8mm 2.9mm - 1 - Si
SK8603150L N-Channel MOSFET, 89 A, 30 V SK, 8-Pin HSO8-F4-B Panasonic Panasonic N 89 A 30 V 2.5 mΩ 3V -20 V, +20 V HSO8-F4-B Surface Mount 8 Single Enhancement - 34 W 3700 pF@ 10 V 28 nC @ 4.5 V 4.9 x 5.9 x 0.95mm 64 ns SK 13 ns 5.9mm 0.95mm 4.9mm +85 °C 1 -40 °C Si
FC6546010R Dual N-Channel MOSFET, 100 mA, 60 V FC, 6-Pin SMini6 F3 B Panasonic
  • £ 0.067
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Panasonic N 100 mA 60 V 12 Ω 1.5V -12 V, +12 V SMini6 F3 B Surface Mount 6 Isolated Enhancement Small Signal 150 mW 12 pF@ 3 V - 2 x 1.25 x 0.6mm 100 ns FC 100 ns 1.25mm 0.6mm 2mm +150 °C 2 - Si
FC6946010R Dual N-Channel MOSFET, 100 mA, 60 V FC, 6-Pin SSMini6 F3 B Panasonic
  • £ 0.058
  • Each (On a Reel of 8000)
  • Check Stock Levels
  • Compare
Panasonic N 100 mA 60 V 15 Ω 1.5V -20 V, +20 V SSMini6 F3 B Surface Mount 6 Isolated Enhancement Small Signal 125 mW 12 pF@ 3 V - 1.6 x 1.2 x 0.5mm 100 ns FC 100 ns 1.2mm 0.5mm 1.6mm +150 °C 2 - Si
FG6943010R Dual N/P-Channel MOSFET, 100 mA, 30 V FG, 6-Pin SSMini6 F3 B Panasonic
  • £ 0.056
  • Each (On a Reel of 8000)
  • Check Stock Levels
  • Compare
Panasonic N, P 100 mA 30 V 6 Ω, 17 Ω 1.5V -20 V, +20 V SSMini6 F3 B Surface Mount 6 Isolated Enhancement Small Signal 125 mW 12 pF@ 3 V, 12 pF@ -3 V - 1.6 x 1.2 x 0.5mm 100 ns FG 100 ns 1.2mm 0.5mm 1.6mm +150 °C 2 - Si
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
You are viewing 1 - 20 of 34 results