Op Amps

You are viewing 1 - 20 of 56 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Amplifier Type Mounting Type Package Type Power Supply Type Number of Channels per Chip Pin Count Typical Single Supply Voltage Typical Gain Bandwidth Product Typical Dual Supply Voltage Typical Slew Rate Maximum Operating Frequency Maximum Operating Temperature Minimum Operating Temperature Dimensions Typical Voltage Gain Typical Input Voltage Noise Density Length Height Width Rail to Rail
ICL7611DCPAZ Renesas Electronics,, Op Amp, 1.4MHz, 3 → 15 V, 8-Pin PDIP Renesas Electronics - Through Hole PDIP Dual, Single 1 8 3 → 15 V 1.4MHz ±3 V, ±5 V 1.6V/µs - +70 °C 0 °C 10.16 x 7.11 x 4.95mm 104 dB 100nV/√Hz 10.16mm 4.95mm 7.11mm No
CA3140AMZ96 Renesas Electronics,, Op Amp, 3.7MHz, 5 → 28 V, 8-Pin SOIC Renesas Electronics - Surface Mount SOIC Dual, Single 1 8 5 → 28 V 3.7MHz ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 7V/µs - +125 °C -55 °C 5 x 4 x 1.5mm 100 dB 40nV/√Hz 5mm 1.5mm 4mm No
ICL7611DCBAZ Renesas Electronics,, Op Amp, 1.4MHz, 3 → 15 V, 8-Pin SOIC Renesas Electronics - Surface Mount SOIC Dual, Single 1 8 3 → 15 V 1.4MHz ±3 V, ±5 V 1.6V/µs - +70 °C 0 °C 5 x 4 x 1.5mm 104 dB 100nV/√Hz 5mm 1.5mm 4mm No
CA3260AEZ Renesas Electronics,, Op Amp, 4MHz, 5 → 15 V, 8-Pin PDIP Renesas Electronics - Through Hole PDIP Dual, Single 2 8 5 → 15 V 4MHz ±3 V, ±5 V 10V/µs - +125 °C -55 °C 10.16 x 7.11 x 4.95mm 100 dB - 10.16mm 4.95mm 7.11mm No
HA3-2525-5Z Renesas Electronics,, Op Amp, 20MHz, 8-Pin PDIP Renesas Electronics - Through Hole PDIP Dual 1 8 - 20MHz ±12 V, ±15 V, ±9 V 120V/µs - +75 °C 0 °C 10.16 x 7.11 x 4.95mm 83.5 dB - 10.16mm 4.95mm 7.11mm No
HFA1130IBZ Renesas Electronics, Current Feedback, Op Amp, 8-Pin SOIC Renesas Electronics Current Feedback Surface Mount SOIC Dual 1 8 - - ±5V 2300V/µs - +85 °C -40 °C 5 x 4 x 1.5mm - 4nV/√Hz 5mm 1.5mm 4mm No
HFA1135IBZ Renesas Electronics, Current Feedback, Op Amp, 8-Pin SOIC Renesas Electronics Current Feedback Surface Mount SOIC Dual 1 8 - - ±5V 2300V/µs - +85 °C -40 °C 5 x 4 x 1.5mm 0 dB 3.5nV/√Hz 5mm 1.5mm 4mm No
CA3420EZ Renesas Electronics,, Op Amp, RRO, 500kHz, 3 → 18 V, 8-Pin PDIP Renesas Electronics - Through Hole PDIP Dual, Single 1 8 3 → 18 V 500kHz ±3 V, ±5 V, ±9 V 0.5V/µs - +125 °C -55 °C 10.16 x 7.11 x 4.95mm 100 dB 62nV/√Hz 10.16mm 4.95mm 7.11mm Rail to Rail Output
ISL28134IBZ Renesas Electronics, Low Noise, Op Amp, RRIO, 3.5MHz, 2.25 → 6 V, 8-Pin SOIC Renesas Electronics Low Noise Surface Mount SOIC Dual, Single 1 8 2.25 → 6 V 3.5MHz ±1.125 → ±3V 1.5V/µs 100 kHz +85 °C -40 °C 4.9 x 3.9 x 1.45mm 174 dB 10nV/√Hz 4.9mm 1.45mm 3.9mm Rail to Rail Input/Output
CA3140EZ Renesas Electronics,, Op Amp, 3.7MHz, 5 → 28 V, 8-Pin PDIP Renesas Electronics - Through Hole PDIP Dual, Single 1 8 5 → 28 V 3.7MHz ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 7V/µs - +125 °C -55 °C 10.16 x 7.11 x 4.95mm 100 dB 40nV/√Hz 10.16mm 4.95mm 7.11mm No
ISL55004IBZ Renesas Electronics,, Op Amp, 70MHz, 5 → 28 V, 14-Pin SOIC Renesas Electronics - Surface Mount SOIC Dual, Single 4 14 5 → 28 V 70MHz ±12 V, ±3 V, ±5 V, ±9 V 300V/µs - +85 °C -40 °C 8.75 x 4 x 1.5mm 86.4 dB 12nV/√Hz 8.75mm 1.5mm 4mm No
EL5167IWZ-T7A Renesas Electronics, Current Feedback, Op Amp, 9 V, 5-Pin SOT-23 Renesas Electronics Current Feedback Surface Mount SOT-23 Dual, Single 1 5 9 V - ±3V 6000V/µs - +85 °C -40 °C 2.9 x 1.6 x 1.14mm - 1.7nV/√Hz 2.9mm 1.14mm 1.6mm No
CA3240EZ Renesas Electronics,, Op Amp, 4.5MHz, 5 → 28 V, 8-Pin PDIP Renesas Electronics - Through Hole PDIP Dual, Single 2 8 5 → 28 V 4.5MHz ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 7V/µs - +85 °C -40 °C 10.16 x 7.11 x 4.95mm 100 dB 40nV/√Hz 10.16mm 4.95mm 7.11mm No
ICL7650SCPA-1Z Renesas Electronics, Chopper Stabilized, Op Amp, 2MHz, 3 → 15 V, 8-Pin PDIP Renesas Electronics Chopper Stabilized Through Hole PDIP Dual, Single 1 8 3 → 15 V 2MHz ±3 V, ±5 V 2.5V/µs - +70 °C 0 °C 10.16 x 7.11 x 4.95mm 150 dB - 10.16mm 4.95mm 7.11mm No
CA3140AMZ Renesas Electronics,, Op Amp, 3.7MHz, 5 → 28 V, 8-Pin SOIC Renesas Electronics - Surface Mount SOIC Dual, Single 1 8 5 → 28 V 3.7MHz ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 7V/µs - +125 °C -55 °C 5 x 4 x 1.5mm 100 dB 40nV/√Hz 5mm 1.5mm 4mm No
CA3260EZ Renesas Electronics,, Op Amp, 4MHz, 5 → 15 V, 8-Pin PDIP Renesas Electronics - Through Hole PDIP Dual, Single 2 8 5 → 15 V 4MHz ±3 V, ±5 V 10V/µs - +125 °C -55 °C 10.16 x 7.11 x 4.95mm 100 dB - 10.16mm 4.95mm 7.11mm No
EL5162ISZ Renesas Electronics, Current Feedback, Op Amp, 9 V, 8-Pin SOIC Renesas Electronics Current Feedback Surface Mount SOIC Dual, Single 1 8 9 V - ±3 V, ±5 V 4000V/µs - +85 °C -40 °C 5 x 4 x 1.5mm - 3nV/√Hz 5mm 1.5mm 4mm No
CA3130EZ Renesas Electronics,, Op Amp, 6 → 15 V, 8-Pin PDIP Renesas Electronics - Through Hole PDIP Dual, Single 1 8 6 → 15 V - ±3 V, ±5 V 30V/µs - +125 °C -55 °C 10.16 x 7.11 x 4.95mm 100 dB - 10.16mm 4.95mm 7.11mm No
CA3130EZ Renesas Electronics,, Op Amp, 6 → 15 V, 8-Pin PDIP Renesas Electronics - Through Hole PDIP Dual, Single 1 8 6 → 15 V - ±3 V, ±5 V 30V/µs - +125 °C -55 °C 10.16 x 7.11 x 4.95mm 100 dB - 10.16mm 4.95mm 7.11mm No
EL5166ISZ Renesas Electronics, Current Feedback, Op Amp, 9 V, 8-Pin SOIC Renesas Electronics Current Feedback Surface Mount SOIC Dual, Single 1 8 9 V - ±3V 6000V/µs - +85 °C -40 °C 5 x 4 x 1.5mm - 1.7nV/√Hz 5mm 1.5mm 4mm No
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
You are viewing 1 - 20 of 56 results