Technical Document
Specifications
Output Voltage
24V dc
Output Current
27.1A
Power Rating
400W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
154.3mm
Width
101.6mm
Medical Approved
Yes
Depth
39.2mm
Minimum Temperature
-20°C
Weight
800g
Maximum Temperature
+80°C
Country of Origin
Philippines
Product details
650W AC-DC Power Supply, Single Output, CNS650-M Series
The CNS650-MU series of open-frame AC-DC power supplies are offered in 12 V, 24 V or 48 V outputs with +15% Trim range. Each power supply comes with a 12 V fan output and 5 V standby. All models feature ITE and medical safety approvals and accept a universal input of 90 V ac to 264 V ac. Depending on operating conditions, its 4'' x 6'' x 1.54'' compact and high density "U-Channel" Construction delivers up to 400 W of output power with free air convection cooling. Typical applications for these power supplies are industrial systems and medical applications.
Features and Benefits
Dual Input Fuse
Designed for forced air and natural convection cooling
Medical Type BF ready
Active Power Factor Correction
Built-in Class B EMI Filter
Less than 1U high
<500 mW no-load Power Consumption
Stock information temporarily unavailable.
Please check again later.
AED 986.75
Each (ex VAT)
AED 1,036.09
Each (inc VAT)
1
AED 986.75
Each (ex VAT)
AED 1,036.09
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 986.75 |
5 - 9 | AED 947.25 |
10 - 24 | AED 918.90 |
25 - 49 | AED 884.00 |
50+ | AED 837.85 |
Technical Document
Specifications
Output Voltage
24V dc
Output Current
27.1A
Power Rating
400W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
154.3mm
Width
101.6mm
Medical Approved
Yes
Depth
39.2mm
Minimum Temperature
-20°C
Weight
800g
Maximum Temperature
+80°C
Country of Origin
Philippines
Product details
650W AC-DC Power Supply, Single Output, CNS650-M Series
The CNS650-MU series of open-frame AC-DC power supplies are offered in 12 V, 24 V or 48 V outputs with +15% Trim range. Each power supply comes with a 12 V fan output and 5 V standby. All models feature ITE and medical safety approvals and accept a universal input of 90 V ac to 264 V ac. Depending on operating conditions, its 4'' x 6'' x 1.54'' compact and high density "U-Channel" Construction delivers up to 400 W of output power with free air convection cooling. Typical applications for these power supplies are industrial systems and medical applications.
Features and Benefits
Dual Input Fuse
Designed for forced air and natural convection cooling
Medical Type BF ready
Active Power Factor Correction
Built-in Class B EMI Filter
Less than 1U high
<500 mW no-load Power Consumption