Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 3250 J - S-Panther Series Axial Fan, 24 V dc, DC Operation, 270m³/h, 35W, 92 x 92 x 38mm

RS Stock No.: 838-4895Brand: ebm-papstManufacturers Part No.: 3254J/2H3PDistrelec Article No.: 30147632
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

35W

Depth

38.15mm

Dimensions

92 x 92 x 38mm

Air Flow

270m³/h

Noise Level

64dB

Fan Speed

7450rpm

Sensor Output Type

PWM, Tachometer

Distrelec Product Id

30147632

Product details

Ebm-papst 3250J Series S-Panther DC Axial Fans

From ebm-papst, the 3250J ’S-Panther’ series of compact DC axial fans are known for their efficiency and low operating noise levels. With high air flow, the S-Panther fan has a winglet design and turbulator, which assists in dissipating large quantities of heat from confined spaces. The rugged design and low power consumption contribute to a long service life and high degree of reliability.
These high-performance compact fans are an effective solution in thermal management.

Features and Benefits

• Noise reduction
• Compact shape ideal for space saving
• Rugged design
• PWN control input
• Analogue control input
• Protected against moisture and salt fog
• Go/No Go Alarm
• External and internal temperature sensor
• Manufacturer part number suffix 'U' denotes IP68 protected version

Applications

S-Panther fans have many applications across industrial, medical and telecom platforms.
• Servers, Routers and Base Stations
• CT Scanners and MRI Scanners
• Welding Equipment
• UPS

FAQ

Q: How are 3250J S-Panther series superior to 3200J S-Force models?

A: While the S-Panther series has the same operating interfaces as its predecessors, it boasts superior efficiency and lower operating noise levels. It also has reduced power consumption, and has a similar air flow despite running at a lower speed than its predecessor.

Q: Is this fan easy to operate?

A: With a screw in design, the fan body is simple to mount. The S-Panther series of fans are available with either tachometer (speed sensor) or PWM (pulse width modulation) outputs, meaning they are compatible to the needs of the operator.

Q: Is the fan durable?

A:The fan has a glass re-enforced rugged design, ensuring a long service life and protection against particle ingress and water spray. There are also IP64 versions available to protect the fan in harsher environments.

Q: Are there accessories available for this fan?

A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 269.30

Each (ex VAT)

AED 282.76

Each (inc. VAT)

ebm-papst 3250 J - S-Panther Series Axial Fan, 24 V dc, DC Operation, 270m³/h, 35W, 92 x 92 x 38mm

AED 269.30

Each (ex VAT)

AED 282.76

Each (inc. VAT)

ebm-papst 3250 J - S-Panther Series Axial Fan, 24 V dc, DC Operation, 270m³/h, 35W, 92 x 92 x 38mm
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4AED 269.30
5 - 9AED 251.80
10 - 24AED 244.80
25 - 49AED 232.15
50+AED 207.85

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

35W

Depth

38.15mm

Dimensions

92 x 92 x 38mm

Air Flow

270m³/h

Noise Level

64dB

Fan Speed

7450rpm

Sensor Output Type

PWM, Tachometer

Distrelec Product Id

30147632

Product details

Ebm-papst 3250J Series S-Panther DC Axial Fans

From ebm-papst, the 3250J ’S-Panther’ series of compact DC axial fans are known for their efficiency and low operating noise levels. With high air flow, the S-Panther fan has a winglet design and turbulator, which assists in dissipating large quantities of heat from confined spaces. The rugged design and low power consumption contribute to a long service life and high degree of reliability.
These high-performance compact fans are an effective solution in thermal management.

Features and Benefits

• Noise reduction
• Compact shape ideal for space saving
• Rugged design
• PWN control input
• Analogue control input
• Protected against moisture and salt fog
• Go/No Go Alarm
• External and internal temperature sensor
• Manufacturer part number suffix 'U' denotes IP68 protected version

Applications

S-Panther fans have many applications across industrial, medical and telecom platforms.
• Servers, Routers and Base Stations
• CT Scanners and MRI Scanners
• Welding Equipment
• UPS

FAQ

Q: How are 3250J S-Panther series superior to 3200J S-Force models?

A: While the S-Panther series has the same operating interfaces as its predecessors, it boasts superior efficiency and lower operating noise levels. It also has reduced power consumption, and has a similar air flow despite running at a lower speed than its predecessor.

Q: Is this fan easy to operate?

A: With a screw in design, the fan body is simple to mount. The S-Panther series of fans are available with either tachometer (speed sensor) or PWM (pulse width modulation) outputs, meaning they are compatible to the needs of the operator.

Q: Is the fan durable?

A:The fan has a glass re-enforced rugged design, ensuring a long service life and protection against particle ingress and water spray. There are also IP64 versions available to protect the fan in harsher environments.

Q: Are there accessories available for this fan?

A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.