Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING TC 100 Female 100A Crimp Contact Minimum Wire Size 35mm² Maximum Wire Size 35mm² for use with Han GND Series

RS Stock No.: 756-0063Brand: HARTINGManufacturers Part No.: 09110006235
brand-logo

Technical Document

Specifications

Brand

Harting

Series

TC 100

Accessory Type

Crimp Contact

For Use With

Han GND Series

Range

Han 100A Crimp, Han HC

Voltage Rating

1 kV

Current Rating

100A

Minimum Wire Size mm²

35mm²

Maximum Wire Size mm²

35mm²

Gender

Female

Termination Method

Crimp

Country of Origin

Germany

Product details

Han GND Crimp Contacts

Wire gauge 10 - 35mm²
Stripping length 16 - 19mm
For stranded wire according to IEC 60 228 Class 5

Han GND Range

The Harting Han GND range enables a pluggable grounding system, it is the solution for potential equalisation. It is now possible to execute grounding systems in a pluggable design for the first time. The advantage of this system is to enable quick and error free commissioning. Potential equalisation lines are still being permanently connected, which is relatively time consuming and can be subject to errors. The single pole connector in the durable IP65 plastic housing is designed for stranded wires from 10-35mm² and is optionally available in crimp or axial screw termination. The screw termination has the advantage of the lines being connected without a special tool.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 550.45

AED 550.45 Each (ex VAT)

AED 577.97

AED 577.97 Each (inc. VAT)

HARTING TC 100 Female 100A Crimp Contact Minimum Wire Size 35mm² Maximum Wire Size 35mm² for use with Han GND Series

AED 550.45

AED 550.45 Each (ex VAT)

AED 577.97

AED 577.97 Each (inc. VAT)

HARTING TC 100 Female 100A Crimp Contact Minimum Wire Size 35mm² Maximum Wire Size 35mm² for use with Han GND Series
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9AED 550.45
10 - 24AED 549.75
25+AED 548.95

Technical Document

Specifications

Brand

Harting

Series

TC 100

Accessory Type

Crimp Contact

For Use With

Han GND Series

Range

Han 100A Crimp, Han HC

Voltage Rating

1 kV

Current Rating

100A

Minimum Wire Size mm²

35mm²

Maximum Wire Size mm²

35mm²

Gender

Female

Termination Method

Crimp

Country of Origin

Germany

Product details

Han GND Crimp Contacts

Wire gauge 10 - 35mm²
Stripping length 16 - 19mm
For stranded wire according to IEC 60 228 Class 5

Han GND Range

The Harting Han GND range enables a pluggable grounding system, it is the solution for potential equalisation. It is now possible to execute grounding systems in a pluggable design for the first time. The advantage of this system is to enable quick and error free commissioning. Potential equalisation lines are still being permanently connected, which is relatively time consuming and can be subject to errors. The single pole connector in the durable IP65 plastic housing is designed for stranded wires from 10-35mm² and is optionally available in crimp or axial screw termination. The screw termination has the advantage of the lines being connected without a special tool.