Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Halogen Free Heat Shrink Tubing, Clear 6.4mm Sleeve Dia. x 1m Length 2:1 Ratio, TCN24 Series

RS Stock No.: 133-1780Brand: HellermannTytonManufacturers Part No.: 313-80003 TCN24-6.4/3.2-PO-X-CL
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

6.4mm

Colour

Clear

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1m

Material

Polyolefin

Operating Temperature Range

-55 → + 135 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

TCN24

Product details

HellermanTyton 2:1 Halogen Free Heatshrink Tubing TCN24 Series

The TCN24 Series is high high-quality flexible cross linked heatshrink tubing. This heatshrink tubing has the added value of being halogen free with a shrink ration of 2:1. The TCN24 series is ideal for use over cable joints or terminations as insulation. TCN24 is also designed for use with cable bundling in harness work.

Standards

SAE-AMS-DTL-23053/5 Class 1 & 3, VW-1 (using UL224)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 269.80

AED 269.80 1 Box of 24 (ex VAT)

AED 283.29

AED 283.29 1 Box of 24 (inc. VAT)

HellermannTyton Halogen Free Heat Shrink Tubing, Clear 6.4mm Sleeve Dia. x 1m Length 2:1 Ratio, TCN24 Series

AED 269.80

AED 269.80 1 Box of 24 (ex VAT)

AED 283.29

AED 283.29 1 Box of 24 (inc. VAT)

HellermannTyton Halogen Free Heat Shrink Tubing, Clear 6.4mm Sleeve Dia. x 1m Length 2:1 Ratio, TCN24 Series
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 14AED 269.80
15 - 49AED 256.30
50+AED 252.20

Technical Document

Specifications

Sleeve Diameter

6.4mm

Colour

Clear

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1m

Material

Polyolefin

Operating Temperature Range

-55 → + 135 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

TCN24

Product details

HellermanTyton 2:1 Halogen Free Heatshrink Tubing TCN24 Series

The TCN24 Series is high high-quality flexible cross linked heatshrink tubing. This heatshrink tubing has the added value of being halogen free with a shrink ration of 2:1. The TCN24 series is ideal for use over cable joints or terminations as insulation. TCN24 is also designed for use with cable bundling in harness work.

Standards

SAE-AMS-DTL-23053/5 Class 1 & 3, VW-1 (using UL224)