Technical Document
Specifications
Number of Apertures
1
Openable
No
Key
No
Outer Height
3.5mm
Aperture Diameter
6.2mm
Outer Width
15mm
Material
Ferrite
Type
Ferrite Core
Outer Dimensions
15 Dia. x 3.5mm
Impedance at 100 MHz
100Ω
Impedance at 25 MHz
50Ω
Application
Consumer Electronics
Series
ESD-R Toroidal Cores
Brand
KEMETProduct details
FPAU External Thread Brass Swivel 45° Elbow
Flexicon FPAU conduit fitting is a one piece 45° elbow. The connections are made through an integrated fast push-in fit, and an external Brass metric thread. The fittings body is made of high impact strength Nylon (PA66).
Used for the following conduits: FPAS, FPAH, FPR, FPI, FPIH, FPIHR
Features and Benefits
External Brass thread and fast push-in fit
Type of Protection: IP66, IP67, IP68 (2 bar/1m for 72 hours) and IP69
Temperature Range: -50°C to +135°C
Anti-vibration and tamper resistant
UV Resistant
Approvals
CE
BS EN IEC 61386
REACh
RoHS
Flexicon Flexible Conduit
Stock information temporarily unavailable.
Please check again later.
AED 1.90
Each (In a Bag of 10) (ex VAT)
AED 1.995
Each (In a Bag of 10) (inc VAT)
Standard
10
AED 1.90
Each (In a Bag of 10) (ex VAT)
AED 1.995
Each (In a Bag of 10) (inc VAT)
Standard
10
Technical Document
Specifications
Number of Apertures
1
Openable
No
Key
No
Outer Height
3.5mm
Aperture Diameter
6.2mm
Outer Width
15mm
Material
Ferrite
Type
Ferrite Core
Outer Dimensions
15 Dia. x 3.5mm
Impedance at 100 MHz
100Ω
Impedance at 25 MHz
50Ω
Application
Consumer Electronics
Series
ESD-R Toroidal Cores
Brand
KEMETProduct details
FPAU External Thread Brass Swivel 45° Elbow
Flexicon FPAU conduit fitting is a one piece 45° elbow. The connections are made through an integrated fast push-in fit, and an external Brass metric thread. The fittings body is made of high impact strength Nylon (PA66).
Used for the following conduits: FPAS, FPAH, FPR, FPI, FPIH, FPIHR
Features and Benefits
External Brass thread and fast push-in fit
Type of Protection: IP66, IP67, IP68 (2 bar/1m for 72 hours) and IP69
Temperature Range: -50°C to +135°C
Anti-vibration and tamper resistant
UV Resistant
Approvals
CE
BS EN IEC 61386
REACh
RoHS