Technical Document
Specifications
Brand
SIBACurrent Rating
4A
Fuse Size
10 x 38mm
Voltage Rating
700V ac
Body Material
Ceramic
Application Category
gR
UL Class
UL 248-13
Series
URZ
Country of Origin
Germany
Product details
SIBA HBC Ceramic Cartridge Fuse Type gR
SIBA ceramic cartridge fuses can be fitted with or without a built-in striker pin for fuse blown indication or operation of microswitches. These fuses are ultra-rapid which are ideal for power semiconductors such as diodes, thyristors and triacs, they separate your device from the power supply quickly and reliably.Fuse size 10mm x 38mm
Features
High interrupting rating up to 300 kA
Voltage rating AC 250 V to AC 1000 V
Protection of Power Semiconductors according to IEC 60269-1 and -4
Available with integrated striker pin
Classes according to IEC 60269-4 and DIN VDE 0636-40
Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HBC (High Breaking Capacity).
Standards
IEC 60269-4; DIN VDE 0636 Teil 40 and UL248-13
Approvals
IEC 60269 - 4; DIN VDE 0636 Teil 40; UL 248 - 13
Standards
IEC 60269-4; DIN VDE 0636 Teil 40 and UL248-13

Stock information temporarily unavailable.
Please check again later.
AED 202.75
AED 40.55 Each (In a Pack of 5) (ex VAT)
AED 212.89
AED 42.578 Each (In a Pack of 5) (inc. VAT)
5
AED 202.75
AED 40.55 Each (In a Pack of 5) (ex VAT)
AED 212.89
AED 42.578 Each (In a Pack of 5) (inc. VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 40.55 | AED 202.75 |
25 - 120 | AED 36.50 | AED 182.50 |
125 - 245 | AED 33.45 | AED 167.25 |
250 - 495 | AED 31.45 | AED 157.25 |
500+ | AED 30.40 | AED 152.00 |

Technical Document
Specifications
Brand
SIBACurrent Rating
4A
Fuse Size
10 x 38mm
Voltage Rating
700V ac
Body Material
Ceramic
Application Category
gR
UL Class
UL 248-13
Series
URZ
Country of Origin
Germany
Product details
SIBA HBC Ceramic Cartridge Fuse Type gR
SIBA ceramic cartridge fuses can be fitted with or without a built-in striker pin for fuse blown indication or operation of microswitches. These fuses are ultra-rapid which are ideal for power semiconductors such as diodes, thyristors and triacs, they separate your device from the power supply quickly and reliably.Fuse size 10mm x 38mm
Features
High interrupting rating up to 300 kA
Voltage rating AC 250 V to AC 1000 V
Protection of Power Semiconductors according to IEC 60269-1 and -4
Available with integrated striker pin
Classes according to IEC 60269-4 and DIN VDE 0636-40
Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HBC (High Breaking Capacity).
Standards
IEC 60269-4; DIN VDE 0636 Teil 40 and UL248-13
Approvals
IEC 60269 - 4; DIN VDE 0636 Teil 40; UL 248 - 13
Standards
IEC 60269-4; DIN VDE 0636 Teil 40 and UL248-13