Siemens 3SK1 Series Output Module, 0 Inputs, 5 Outputs, 230 V ac, 3NO/1NC

RS Stock No.: 784-5872Brand: SiemensManufacturers Part No.: 3SK1213-1AL20
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Siemens

Range

SIRIUS

Series

3SK1

Type

Output Module

For Use With

SIRIUS 3SK1

Supply Voltage

230 V ac

Normal State Configuration

3NO/1NC

Number of Inputs

0

Number of Outputs

5

Mounting Style

DIN Rail

Dimensions

100 x 90 x 121.7 mm

Terminal Type

Screw

Country of Origin

Czech Republic

Product details

SIRIUS 3SK1 Expansion Module

The 3SK1 output expansion units are used to expand the enabling circuits. The maximum Performance Level PL / Cat. in accordance with ISO 13849-1, SILCL in accordance with IEC 62061, SIL in accordance with IEC 61508 corresponds to the Performance Level PL and SIL of the basic unit when the connection between basic unit and output expansion is configured as fail safe (e.g. basic unit and output expansion are connected using 3ZY12 device connector ). The output expansions can be activated via the supply voltage (A1/A2) or using 3ZY device connectors.
The operating state of the 3SK1 output expansions is displayed on the LED. The output expansions 3SK1211(4RO) have four safety related enabling circuits as NO circuits, and the output expansions 3SK1213 (3RO) have three. They each have one positively driven NC circuit. The output expansions can be activated via any enabling circuit / output of the basic unit via (A1). The NC circuit 51/52 of 3SK1211 (4RO) or 41/42 of 3SK1213 (3RO) is used for monitoring the output expansions. In the 24 V DC variants, the expansion units can be activated and evaluated via the 3ZY device connectors.

Output expansion 3SK1211

Slide switch for selecting the activation type (time delayed / instantaneous - for 24 Vdc variant only)
1 LED for status display
4 enabling circuits (safe circuits, NO contacts)
1 NC circuit as feedback contact for output expansion 3SK1211 to the up-circuit basic unit
Enclosure width 22.5 mm
Removable terminals

Output expansion 3SK1213

Slide switch for selecting the activation type (time delayed / instantaneous - for 24 Vdc variant only)
1 LED for status display
3 enabling circuits (safe circuits, NO contacts)
1 NC circuit as feedback contact for output expansion 3SK1213 for the up-circuit basic unit
Enclosure width 90 mm
Removable terminals

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1,320.50

Each (ex VAT)

AED 1,386.52

Each (inc VAT)

Siemens 3SK1 Series Output Module, 0 Inputs, 5 Outputs, 230 V ac, 3NO/1NC

AED 1,320.50

Each (ex VAT)

AED 1,386.52

Each (inc VAT)

Siemens 3SK1 Series Output Module, 0 Inputs, 5 Outputs, 230 V ac, 3NO/1NC
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Range

SIRIUS

Series

3SK1

Type

Output Module

For Use With

SIRIUS 3SK1

Supply Voltage

230 V ac

Normal State Configuration

3NO/1NC

Number of Inputs

0

Number of Outputs

5

Mounting Style

DIN Rail

Dimensions

100 x 90 x 121.7 mm

Terminal Type

Screw

Country of Origin

Czech Republic

Product details

SIRIUS 3SK1 Expansion Module

The 3SK1 output expansion units are used to expand the enabling circuits. The maximum Performance Level PL / Cat. in accordance with ISO 13849-1, SILCL in accordance with IEC 62061, SIL in accordance with IEC 61508 corresponds to the Performance Level PL and SIL of the basic unit when the connection between basic unit and output expansion is configured as fail safe (e.g. basic unit and output expansion are connected using 3ZY12 device connector ). The output expansions can be activated via the supply voltage (A1/A2) or using 3ZY device connectors.
The operating state of the 3SK1 output expansions is displayed on the LED. The output expansions 3SK1211(4RO) have four safety related enabling circuits as NO circuits, and the output expansions 3SK1213 (3RO) have three. They each have one positively driven NC circuit. The output expansions can be activated via any enabling circuit / output of the basic unit via (A1). The NC circuit 51/52 of 3SK1211 (4RO) or 41/42 of 3SK1213 (3RO) is used for monitoring the output expansions. In the 24 V DC variants, the expansion units can be activated and evaluated via the 3ZY device connectors.

Output expansion 3SK1211

Slide switch for selecting the activation type (time delayed / instantaneous - for 24 Vdc variant only)
1 LED for status display
4 enabling circuits (safe circuits, NO contacts)
1 NC circuit as feedback contact for output expansion 3SK1211 to the up-circuit basic unit
Enclosure width 22.5 mm
Removable terminals

Output expansion 3SK1213

Slide switch for selecting the activation type (time delayed / instantaneous - for 24 Vdc variant only)
1 LED for status display
3 enabling circuits (safe circuits, NO contacts)
1 NC circuit as feedback contact for output expansion 3SK1213 for the up-circuit basic unit
Enclosure width 90 mm
Removable terminals