Technical Document
Specifications
Brand
STMicroelectronicsClassification
Evaluation Board
Technology
MCU
Device Core
ARM Cortex M7
Processor Family Name
STM
Processor Part Number
STM32F779NI
Processor Type
MCU
Product details
Evaluation Board with STM32F779NI Microcontroller
The STM32 evaluation boards have been designed as a complete demonstration and development platform for the series of ARM Cortex STM32 MCUs. The STM32F779I -EVAL includes high-speed embedded memories, and an extensive range of interfaces to evaluate all the peripherals and to help developing applications. A daughterboard can also be connected for specific applications. The integrated ST-LINK/V2-1 provides an embedded in-circuit debugger and programmer for the STM32. This evaluation board can be used as a reference design for user application development but it is not considered as a final application.
Features
2 MB of Flash memory, 512 KB of SRAM, 16 KB instruction TCM RAM (for critical real-time routines) and 4 KB backup SRAM
4 in (101.6 mm) 800 x 480 capacitive touch LCD display with MIPI DSI connector
4-color user LEDs
Joystick with 4-direction control and selector
Camera module
Flexible external memory controller: 8M x 32-bit SDRAM, 1M x 16-bit SRAM and 8M x 16-bit NOR Flash
Serial Audio Interface (SAI) audio codec
Stereo digital microphone
Stereo speaker outputs
Four I2 C interfaces
Real-time clock with backup battery
Reset, Wake Up/Tamper or key button
512-Mbit Quad-SPI NOR Flash
2 GB (or more) SDIO interface micro-SD card
2Gx16-bit NAND Flash interface to connect NAND Flash module
USB OTG HS and FS with Micro-AB connectors
IEEE-802.3-2002 compliant Ethernet connector
Six 5 V power supply options: power jack, ST-LINK/V2-1 Micro-B USB connector, User USB HS connector, User USB FS1 connector, User USB FS2 connector, daughterboard
CAN2.0 A/B compliant connection
RS-232 DB9 communication
JTAG/SWD and ETM trace debug support, ST-LINK/V2-1 embedded
Extension and memory connectors for daughterboard or wrapping board
Potentiometer and motor control connector
Cryptographic acceleration
Stock information temporarily unavailable.
Please check again later.
AED 1,874.50
Each (ex VAT)
AED 1,968.22
Each (inc VAT)
1
AED 1,874.50
Each (ex VAT)
AED 1,968.22
Each (inc VAT)
1
Technical Document
Specifications
Brand
STMicroelectronicsClassification
Evaluation Board
Technology
MCU
Device Core
ARM Cortex M7
Processor Family Name
STM
Processor Part Number
STM32F779NI
Processor Type
MCU
Product details
Evaluation Board with STM32F779NI Microcontroller
The STM32 evaluation boards have been designed as a complete demonstration and development platform for the series of ARM Cortex STM32 MCUs. The STM32F779I -EVAL includes high-speed embedded memories, and an extensive range of interfaces to evaluate all the peripherals and to help developing applications. A daughterboard can also be connected for specific applications. The integrated ST-LINK/V2-1 provides an embedded in-circuit debugger and programmer for the STM32. This evaluation board can be used as a reference design for user application development but it is not considered as a final application.
Features
2 MB of Flash memory, 512 KB of SRAM, 16 KB instruction TCM RAM (for critical real-time routines) and 4 KB backup SRAM
4 in (101.6 mm) 800 x 480 capacitive touch LCD display with MIPI DSI connector
4-color user LEDs
Joystick with 4-direction control and selector
Camera module
Flexible external memory controller: 8M x 32-bit SDRAM, 1M x 16-bit SRAM and 8M x 16-bit NOR Flash
Serial Audio Interface (SAI) audio codec
Stereo digital microphone
Stereo speaker outputs
Four I2 C interfaces
Real-time clock with backup battery
Reset, Wake Up/Tamper or key button
512-Mbit Quad-SPI NOR Flash
2 GB (or more) SDIO interface micro-SD card
2Gx16-bit NAND Flash interface to connect NAND Flash module
USB OTG HS and FS with Micro-AB connectors
IEEE-802.3-2002 compliant Ethernet connector
Six 5 V power supply options: power jack, ST-LINK/V2-1 Micro-B USB connector, User USB HS connector, User USB FS1 connector, User USB FS2 connector, daughterboard
CAN2.0 A/B compliant connection
RS-232 DB9 communication
JTAG/SWD and ETM trace debug support, ST-LINK/V2-1 embedded
Extension and memory connectors for daughterboard or wrapping board
Potentiometer and motor control connector
Cryptographic acceleration