JFETs

A JFET is a four-terminal device, the terminals are called the gate, drain, source and body. The body terminal is always connected to the source. There are two types of JFETs and N-Channel P-Channel. FET stands for junction field-effect transistor. They can also be referred to as a JUGFET

N-Channel JFET Construction

The name N-Channel signifies that the electrons are the majority ...

Showing 1-20 of 58 products

Filter

Sort

Filter

Sort

AED 66.15

AED 0.662 Each (In a Pack of 100) (ex VAT)

Add to basket
onsemi
N
8 to 80mA
0.4 V
-40 V
40V
Single
Single
-
Surface Mount
SOT-23
3
-
-
2.9 x 1.3 x 0.97mm
+150 °C
0.97mm
1.3mm
2.9mm
onsemi MMBF4393LT1G N-Channel JFET, 30 V, Idss 5 to 30mA, 3-Pin SOT-23
Also available in industry standard packaging
RS Stock No.: 864-7846Brand: onsemiManufacturers Part No.: MMBF4393LT1G

AED 44.10

AED 0.882 Each (In a Pack of 50) (ex VAT)

Add to basket
onsemi
N
5 to 30mA
30 V
+30 V
30V
Single
Single
100 Ω
Surface Mount
SOT-23
3
14pF
14pF
3.04 x 1.4 x 1.01mm
+150 °C
1.01mm
1.4mm
3.04mm
onsemi J113 N-Channel JFET, Idss min. 2mA, 3-Pin TO-92
Also available in industry standard packaging
RS Stock No.: 806-1766Brand: onsemiManufacturers Part No.: J113

AED 66.15

AED 1.323 Each (In a Pack of 50) (ex VAT)

Add to basket
onsemi
N
min. 2mA
-
-35 V
35V
Single
Single
100 Ω
Through Hole
TO-92
3
28pF
28pF
5.2 x 4.19 x 5.33mm
+150 °C
5.33mm
4.19mm
5.2mm
onsemi J109 N-Channel JFET, Idss min. 40mA, 3-Pin TO-92
Also available in industry standard packaging
RS Stock No.: 806-1750Brand: onsemiManufacturers Part No.: J109

AED 49.61

AED 1.984 Each (In a Pack of 25) (ex VAT)

Add to basket
onsemi
N
min. 40mA
-
-25 V
25V
Single
Single
12 Ω
Through Hole
TO-92
3
85pF
85pF
4.58 x 3.86 x 4.58mm
+150 °C
4.58mm
3.86mm
4.58mm
onsemi MMBFJ177LT1G P-Channel JFET, Idss 1.5 to 20mA, 3-Pin SOT-23
Also available in industry standard packaging
RS Stock No.: 773-7816Brand: onsemiManufacturers Part No.: MMBFJ177LT1G

AED 9.92

AED 0.992 Each (In a Pack of 10) (ex VAT)

Add to basket
onsemi
P
1.5 to 20mA
-
-
25V dc
Single
Single
300 Ω
Surface Mount
SOT-23
3
-
11pF
3.04 x 1.4 x 1.01mm
+150 °C
1.01mm
1.4mm
3.04mm

AED 14.89

AED 1.489 Each (In a Pack of 10) (ex VAT)

Add to basket
Toshiba
N
0.3 to 0.75mA
10 V
-30 V
-50V
Single
Single
-
Surface Mount
SOT-346 (SC-59)
3
-
-
2.9 x 1.5 x 1.1mm
+125 °C
1.1mm
1.5mm
2.9mm
onsemi MMBFJ112 N-Channel JFET, Idss min. 5mA, 3-Pin SOT-23
Also available in industry standard packaging
RS Stock No.: 761-3684Brand: onsemiManufacturers Part No.: MMBFJ112

AED 24.80

AED 0.992 Each (In a Pack of 25) (ex VAT)

Add to basket
onsemi
N
min. 5mA
-
-35 V
35V
Single
Single
50 Ω
Surface Mount
SOT-23
3
28pF
28pF
2.92 x 1.3 x 0.93mm
+150 °C
0.93mm
1.3mm
2.92mm

AED 13.78

AED 1.378 Each (In a Pack of 10) (ex VAT)

Add to basket
Toshiba
N
1.2 to 3.0mA
10 V
-30 V
-50V
Single
Single
-
Surface Mount
SOT-346 (SC-59)
3
-
-
2.9 x 1.5 x 1.1mm
+125 °C
1.1mm
1.5mm
2.9mm
onsemi MMBFJ201 N-Channel JFET, Idss 0.3 to 1.5mA, 3-Pin SOT-23
Also available in industry standard packaging
RS Stock No.: 761-3688Brand: onsemiManufacturers Part No.: MMBFJ201

AED 28.94

AED 1.157 Each (In a Pack of 25) (ex VAT)

Add to basket
onsemi
N
0.3 to 1.5mA
-
-40 V
40V
Single
Single
-
Surface Mount
SOT-23
3
-
-
2.92 x 1.3 x 0.93mm
+150 °C
0.93mm
1.3mm
2.92mm
onsemi MMBFJ310LT1G N-Channel JFET, 25 V, Idss 24 to 60mA, 3-Pin SOT-23
Also available in industry standard packaging
RS Stock No.: 625-5745Brand: onsemiManufacturers Part No.: MMBFJ310LT1G

AED 4.68

AED 0.937 Each (In a Pack of 5) (ex VAT)

Add to basket
onsemi
N
24 to 60mA
25 V
+25 V
-
Single
Single
-
Surface Mount
SOT-23
3
-
-
2.9 x 1.3 x 0.94mm
+150 °C
0.94mm
1.3mm
2.9mm
onsemi MMBFJ111 N-Channel JFET, 15 V, Idss 20mA, 3-Pin SOT-23
Also available in industry standard packaging
RS Stock No.: 806-4311Brand: onsemiManufacturers Part No.: MMBFJ111

AED 71.66

AED 1.433 Each (Supplied as a Tape) (ex VAT)

Add to basket
onsemi
N
20mA
15 V
-35 V
35V
Single
Single
30 Ω
Surface Mount
SOT-23
3
28pF
28pF
2.9 x 1.3 x 1.04mm
+150 °C
1.04mm
1.3mm
2.9mm
Toshiba 2SK209-GR(TE85L,F) N-Channel JFET, Idss 14mA, 3-Pin S-MINI
RS Stock No.: 236-3554Brand: ToshibaManufacturers Part No.: 2SK209-GR(TE85L,F)

AED 2,976.75

AED 0.992 Each (On a Reel of 3000) (ex VAT)

Add to basket
Toshiba
N
14mA
-
-50 V
-
-
-
-
-
S-MINI
3
-
-
-
-
-
-
-
Toshiba 2SK209-GR(TE85L,F) N-Channel JFET, Idss 14mA, 3-Pin S-MINI
Also available in industry standard packaging
RS Stock No.: 236-3556Brand: ToshibaManufacturers Part No.: 2SK209-GR(TE85L,F)

AED 45.48

AED 1.819 Each (In a Pack of 25) (ex VAT)

Add to basket
Toshiba
N
14mA
-
-50 V
-
-
-
-
-
S-MINI
3
-
-
-
-
-
-
-
Toshiba 2SK2145-BL(TE85L,F) N-Channel JFET, Idss 14mA, 5-Pin SMV
RS Stock No.: 236-3557Brand: ToshibaManufacturers Part No.: 2SK2145-BL(TE85L,F)

AED 3,969.00

AED 1.323 Each (On a Reel of 3000) (ex VAT)

Add to basket
Toshiba
N
14mA
-
-50 V
-
-
-
-
-
SMV
5
-
-
-
-
-
-
-
Toshiba 2SK2145-BL(TE85L,F) N-Channel JFET, Idss 14mA, 5-Pin SMV
Also available in industry standard packaging
RS Stock No.: 236-3558Brand: ToshibaManufacturers Part No.: 2SK2145-BL(TE85L,F)

AED 67.53

AED 2.701 Each (In a Pack of 25) (ex VAT)

Add to basket
Toshiba
N
14mA
-
-50 V
-
-
-
-
-
SMV
5
-
-
-
-
-
-
-
onsemi 2SK3557-6-TB-E N-Channel JFET, 15 V, Idss 10 to 20mA, 3-Pin CP
Also available in industry standard packaging
RS Stock No.: 792-5164Brand: onsemiManufacturers Part No.: 2SK3557-6-TB-E

AED 42.72

AED 1.709 Each (In a Pack of 25) (ex VAT)

Add to basket
onsemi
N
10 to 20mA
15 V
-
-15V
Single
Single
-
Surface Mount
CP
3
10pF
2.9pF
2.9 x 1.5 x 1.1mm
+150 °C
1.1mm
1.5mm
2.9mm
onsemi 2SK3557-6-TB-E N-Channel JFET, 15 V, Idss 10 to 20mA, 3-Pin CP
RS Stock No.: 163-2020Brand: onsemiManufacturers Part No.: 2SK3557-6-TB-E

AED 1,984.50

AED 0.662 Each (On a Reel of 3000) (ex VAT)

Add to basket
onsemi
N
10 to 20mA
15 V
-
-15V
Single
Single
-
Surface Mount
CP
3
10pF
2.9pF
2.9 x 1.5 x 1.1mm
+150 °C
1.1mm
1.5mm
2.9mm
onsemi 2SK3557-7-TB-E N-Channel JFET, 15 V, Idss 16 to 32mA, 3-Pin CP
Also available in industry standard packaging
RS Stock No.: 792-5167Brand: onsemiManufacturers Part No.: 2SK3557-7-TB-E

AED 28.66

AED 1.433 Each (In a Pack of 20) (ex VAT)

Add to basket
onsemi
N
16 to 32mA
15 V
-
-15V
Single
Single
-
Surface Mount
CP
3
10pF
2.9pF
2.9 x 1.5 x 1.1mm
+150 °C
1.1mm
1.5mm
2.9mm
onsemi 2SK3557-7-TB-E N-Channel JFET, 15 V, Idss 16 to 32mA, 3-Pin CP
RS Stock No.: 163-2021Brand: onsemiManufacturers Part No.: 2SK3557-7-TB-E

AED 1,984.50

AED 0.662 Each (On a Reel of 3000) (ex VAT)

Add to basket
onsemi
N
16 to 32mA
15 V
-
-15V
Single
Single
-
Surface Mount
CP
3
10pF
2.9pF
2.9 x 1.5 x 1.1mm
+150 °C
1.1mm
1.5mm
2.9mm
onsemi 2SK932-23-TB-E N-Channel JFET, 15 V, Idss 10 to 17mA, 3-Pin CP
RS Stock No.: 163-2024Brand: onsemiManufacturers Part No.: 2SK932-23-TB-E

AED 1,819.12

AED 0.607 Each (On a Reel of 3000) (ex VAT)

Add to basket
onsemi
N
10 to 17mA
15 V
-
-15V
Single
Single
-
Surface Mount
CP
3
10pF
3pF
2.9 x 1.5 x 1.1mm
+150 °C
1.1mm
1.5mm
2.9mm