Bourns 3500 Rotary Potentiometer Continuous-Turns 2-Gang Bushing Mount, 3500S-2-102L
RS Stock No. 737-7622
Brand Bourns
- Actuator Type: Slotted Shaft
- Mounting Type: Servo Mount
- Shaft Length: 20.6mm
AED 362.44
in stock now
Bourns 3500 Rotary Potentiometer Continuous-Turns 2-Gang Bushing Mount, 3500S-2-102L
RS Stock No. 161-6917
Brand Bourns
- Element Material: Wirewound
- Number of Turns: Continuous
- Series: 3500
AED 1.812.21
in stock now
Bourns 3500 10kΩ Rotary Potentiometer Continuous-Turns 2-Gang Panel Mount, 3500S-2-103L
RS Stock No. 167-4557
Brand Bourns
- Actuator Type: Slotted Shaft
- Category: Potentiometers
- Electrical Taper: Linear
AED 1.772.32
in stock now
Bourns 3500 10kΩ Rotary Potentiometer 10-Turns 2-Gang Panel Mount, 3500S-2-103L
RS Stock No. 737-7625
Brand Bourns
- Actuator Type: Slotted Shaft
- Maximum Resistance: 10kΩ
- Series: 3500
AED 354.46
in stock now
Bourns, CVQ Disc Varistor 280 pF 3500 A, Clamping 775 V, Varistor 470 V
RS Stock No. 245-9118
Brand Bourns
- Maximum DC Voltage: 385V
- Packaging: Bulk
- Varistor Voltage: 470 V
AED 25.28
in stock now
Bourns, SV Varistor 350 pF 3500 A, Clamping 680 V, Varistor 430 V
RS Stock No. 245-9276
Brand Bourns
- Packaging: Bulk
- Pin Count: 2
- Thickness: 6mm
AED 30.90
in stock now
Bourns, SV Varistor 320 pF 3500 A, Clamping 700 V, Varistor 470 V
RS Stock No. 245-9283
Brand Bourns
- Clamping Current: 3500A
- Lead Pitch: 7.5mm
- Maximum DC Voltage: 385V
AED 30.90
in stock now
Bourns, CVQ Disc Varistor 300 pF 3500 A, Clamping 710 V, Varistor 430 V, Disc (10 mm)
RS Stock No. 245-9109
Brand Bourns
- Maximum Surge Current: 3500A
- Minimum Operating Temperature: -40°C
- Thickness: 5.8mm
AED 28.65
in stock now
Bourns, CVQ Disc Varistor 280 pF 3500 A, Clamping 775 V, Varistor 470 V
RS Stock No. 245-9116
Brand Bourns
- Automotive Standard: AEC-Q200
- Minimum Operating Temperature: -40°C
- Thickness: 6.1mm
AED 730.28
in stock now
Bourns, SV Varistor 590 pF 3500 A, Clamping 360 V, Varistor 240 V
RS Stock No. 245-9269
Brand Bourns
- Clamping Current: 3500A
- Energy Rating: 51J
- Termination Style: Solder
AED 21.91
in stock now
Bourns, SV Varistor 350 pF 3500 A, Clamping 680 V, Varistor 430 V
RS Stock No. 245-9275
Brand Bourns
- Maximum AC Voltage: 275V ac
- Maximum DC Voltage: 350V
- Minimum Operating Temperature: -40°C
AED 606.69
in stock now
Bourns, SV Varistor 320 pF 3500 A, Clamping 700 V, Varistor 470 V
RS Stock No. 245-9282
Brand Bourns
- Capacitance: 320pF
- Packaging: Bulk
- Pin Count: 2
AED 606.69
in stock now
Bourns, CVQ Disc Varistor 300 pF 3500 A, Clamping 710 V, Varistor 430 V, Disc (10 mm)
RS Stock No. 245-9108
Brand Bourns
- Capacitance: 300pF
- Pin Count: 2
- Super Section: Surge Protection Components
AED 814.54
in stock now
Bourns, SV Varistor 590 pF 3500 A, Clamping 360 V, Varistor 240 V
RS Stock No. 245-9267
Brand Bourns
- Energy Rating: 51J
- Lead Pitch: 7.5mm
- Thickness: 4.8mm
AED 516.81
in stock now
Bourns, SRN4018BTA, 4018 Shielded Power Inductor with a Ferrite Core, 3.3 μH Semi Shielded 20 % 2 A Idc Q:10
RS Stock No. 046-6232
Brand Bourns
- Core Material: Ferrite
- Inductance: 3.3 μH
- Minimum Operating Temperature: -55°C
AED 9.89
in stock now