Eaton, Snap Action Limit Switch - Cold Climate Insulated Plastic, 2NC, Plunger, 415V, IP65
RS Stock No. 123-6416
Brand Eaton
- Housing Material: Cold Climate Insulated Plastic
- Mechanical Life Minimum: 8000000 operations
- Minimum Operating Temperature: -40°C
AED 144.55
Temporarily out of stock
Eaton, Snap Action Limit Switch - Cold Climate Insulated Plastic, NO/NC, Plunger, 415V, IP65
RS Stock No. 123-6421
Brand Eaton
- Connection Type: Cage Clamp
- Maximum ac Voltage: 415V
- Standards Met: CAS File No 12528, CAS-C22.2, CE, CSA, CSA Class No 3211-03, FS Approval, IEC 60068-2-30, IEC 60068-2-78, IEC EN 61000-4-2, IEC EN 61000-4-5, IEC/EN 60947, IEC/EN 60947-5, IEC/EN 61000-4-6, TUV Approval, UL, UL CCN NKCR, UL File No 508, UL File No E29184
AED 143.60
3 in stock now
Eaton, Snap Action Limit Switch - Cold Climate Insulated Plastic, NO/NC, Plunger, 415V, IP65
RS Stock No. 123-6422
Brand Eaton
- Mounting Orientation: Top
- Pole and Throw Configuration: SPST-NC, SPST-NO
- Standards Met: CAS File No 12528, CAS-C22.2, CE, CSA, CSA Class No 3211-03, FS Approval, IEC 60068-2-30, IEC 60068-2-78, IEC EN 61000-4-2, IEC EN 61000-4-5, IEC/EN 60947, IEC/EN 60947-5, IEC/EN 61000-4-6, TUV Approval, UL, UL CCN NKCR, UL File No 508, UL File No E29184
AED 143.70
1 in stock now
Eaton, Snap Action Limit Switch - Cold Climate Insulated Plastic, NO/NC, Plunger, 415V, IP65
RS Stock No. 123-6426
Brand Eaton
- Maximum ac Voltage: 415V
- Mechanical Life Minimum: 8000000 operations
- Minimum Operating Temperature: -40°C
AED 143.70
1 in stock now
Eaton, Snap Action Limit Switch - Cold Climate Insulated Plastic, NO/NC, Plunger, 415V, IP65
RS Stock No. 123-6427
Brand Eaton
- Maximum ac Voltage: 415V
- Maximum dc Voltage: 220V
- Minimum Operating Temperature: -40°C
AED 143.95
1 in stock now
Eaton, Snap Action Limit Switch - Cold Climate Insulated Plastic, 2NO, Plunger, 415V, IP65
RS Stock No. 123-6429
Brand Eaton
- Actuator Type: Plunger
- Category: Limit Switches
- Contact Type: Snap Action
AED 143.95
Temporarily out of stock
Eaton, Snap Action Limit Switch - Cold Climate Insulated Plastic, 2NO, Plunger, 415V, IP65
RS Stock No. 123-6431
Brand Eaton
- Connection Type: Cage Clamp
- Contact Type: Snap Action
- Normal State Configuration: 2NO
AED 145.05
13 in stock now
Eaton, Snap Action Limit Switch - Cold Climate Insulated Plastic, 2NO, Plunger, 415V, IP65
RS Stock No. 123-6433
Brand Eaton
- Connection Type: Cage Clamp
- Operating Force: 1N
- Standards Met: CAS File No 12528, CAS-C22.2, CE, CSA, CSA Class No 3211-03, FS Approval, IEC 60068-2-30, IEC 60068-2-78, IEC EN 61000-4-2, IEC EN 61000-4-5, IEC/EN 60947, IEC/EN 60947-5, IEC/EN 61000-4-6, TUV Approval, UL, UL CCN NKCR, UL File No 508, UL File No E29184
AED 143.70
2 in stock now
Eaton, Snap Action Limit Switch - Cold Climate Insulated Plastic, 2NC, Plunger, 415V, IP65
RS Stock No. 123-6418
Brand Eaton
- Category: Limit Switches
- IP Rating: IP65
- Standards Met: CAS File No 12528, CAS-C22.2, CE, CSA, CSA Class No 3211-03, FS Approval, IEC 60068-2-30, IEC 60068-2-78, IEC EN 61000-4-2, IEC EN 61000-4-5, IEC/EN 60947, IEC/EN 60947-5, IEC/EN 61000-4-6, TUV Approval, UL, UL CCN NKCR, UL File No 508, UL File No E29184
AED 143.95
Temporarily out of stock
Eaton, Snap Action Limit Switch - Cold Climate Insulated Plastic, NO/NC, Plunger, 415V, IP65
RS Stock No. 123-6419
Brand Eaton
- Actuator Type: Plunger
- Housing Material: Cold Climate Insulated Plastic
- Pole and Throw Configuration: SPST-NC, SPST-NO
AED 143.70
Temporarily out of stock
Eaton, Snap Action Limit Switch - Cold Climate Insulated Plastic, NO/NC, Plunger, 415V, IP65
RS Stock No. 123-6423
Brand Eaton
- Actuator Type: Plunger
- Connection Type: Cage Clamp
- Mounting Orientation: Top
AED 143.95
Temporarily out of stock
Eaton, Snap Action Limit Switch - Cold Climate Insulated Plastic, NO/NC, Plunger, 415V, IP65
RS Stock No. 123-6424
Brand Eaton
- Category: Limit Switches
- Mechanical Life Minimum: 8000000 operations
- Mounting Orientation: Top
AED 146.00
Temporarily out of stock
Eaton, Snap Action Limit Switch - Cold Climate Insulated Plastic, NO/NC, Plunger, 415V, IP65
RS Stock No. 123-6428
Brand Eaton
- Category: Limit Switches
- Maximum dc Voltage: 220V
- Operating Force: 1N
AED 136.95
5 in stock now
Eaton, Snap Action Limit Switch - Cold Climate Insulated Plastic, 2NO, Plunger, 415V, IP65
RS Stock No. 123-6432
Brand Eaton
- Connection Type: Screw
- Maximum dc Voltage: 220V
- Mounting Orientation: Top
AED 145.05
8 in stock now
Eaton, Snap Action Limit Switch - Cold Climate Insulated Plastic, 2NO, Plunger, 415V, IP65
RS Stock No. 123-6434
Brand Eaton
- Maximum ac Voltage: 415V
- Minimum Operating Temperature: -40°C
- Normal State Configuration: 2NO
AED 146.45
Temporarily out of stock