Fischer Elektronik Heatsink, 34.8°C/W 8 mm 15 mm 8 mm
RS Stock No. 698-8127
Brand Fischer Elektronik
- Category: Heatsinks
- Finish: Black Anodised
- Width: 8 mm
AED 40.45
in stock now
Fischer Elektronik Heatsink, TO252, LFPAK, SMD components of type DPAK, SOT223, 22.8°C/W 10 mm 26 mm 75 mm
RS Stock No. 698-8111
Brand Fischer Elektronik
- Compatible Package Type: TO-252, LFPAK, SOT, SOT-227, TO-623, TO-263, SOT-223
- Special Features: Finger-shaped Heatsinks, Attachabe Heatsinks, High Capacity Heatsinks, Special Versions According to Customer Specifications
- Thermal Resistance: 22.8°C/W
AED 79.21
in stock now
Fischer Elektronik Heatsink, Transistors, 37°C/W 6.5 mm 15 mm 8 mm
RS Stock No. 698-8123
Brand Fischer Elektronik
- Compatible Package Type: TO-220
- Product Type: Heatsink
- Super Section: Electronics Heating & Cooling Components
AED 62.92
in stock now
Fischer Elektronik Heatsink, FLMP, SOT 223, Power SOT 62, SMD components of type DPAK, DPAK 72, LFPAK, Transistors,
RS Stock No. 698-8120
Brand Fischer Elektronik
- Application: Attachable Heatsink, Heat Sink For Transistor, SMD, High Capacity Heat Sink, Designed Out of Aluminium, Finger-Shaped Heat Sink
- Category: Heatsinks
- Width: 75 mm
AED 83.42
in stock now
DFRobot Heatsink, Raspberry Pi 3B 7 mm 14 mm 14 mm
RS Stock No. 247-3232
Brand DFRobot
- Product Type: Heatsink
- Section: HVAC, Fans & Thermal Management
- Width: 14 mm
AED 8.88
in stock now
Fischer Elektronik Heatsink, 29.8°C/W 8 mm 15 mm 13 mm
RS Stock No. 698-8133
Brand Fischer Elektronik
- Compatible Package Type: SMD
- Section: HVAC, Fans & Thermal Management
- Thermal Resistance: 29.8°C/W
AED 61.51
in stock now
Fischer Elektronik Heatsink, 24°C/W 10 mm 15 mm 13 mm
RS Stock No. 698-8142
Brand Fischer Elektronik
- Category Link: https://ae.rsdelivers.com/browse/electrical-automation-cables/hvac-fans-thermal-management/electronics-heating-cooling-components/heatsinks
- Material: Copper
- Product Type: Heatsink
AED 66.01
in stock now
Fischer Elektronik Board Level Heatsink, D PAK 10 mm 8 mm 26 mm
RS Stock No. 057-7628
Brand Fischer Elektronik
- Category: Heatsinks
- Finish: Black Anodised
- Product Type: Board Level Heatsink
AED 5.767.99
in stock now
Fischer Elektronik Heatsink, 26°C/W 10 mm 31 mm 18 mm
RS Stock No. 698-8114
Brand Fischer Elektronik
- Category Link: https://ae.rsdelivers.com/browse/electrical-automation-cables/hvac-fans-thermal-management/electronics-heating-cooling-components/heatsinks
- Height: 10mm
- Section: HVAC, Fans & Thermal Management
AED 62.92
in stock now
Fischer Elektronik Heatsink, 32°C/W 6.5 mm 15 mm 13 mm
RS Stock No. 698-8139
Brand Fischer Elektronik
- Material: Copper
- Product Type: Heatsink
- Thermal Resistance: 32°C/W
AED 67.97
in stock now
Malico Heatsink, Clip 25 mm 42.5 mm 42.5 mm
RS Stock No. 489-6164
Brand Malico
- Category Link: https://ae.rsdelivers.com/browse/electrical-automation-cables/hvac-fans-thermal-management/electronics-heating-cooling-components/heatsinks
- Finish: Oxygenless Treatment
- Height: 25mm
AED 46.79
in stock now
Fischer Elektronik Board Level Heatsink, D PAK, 37K/W 6.5 mm 8 mm 15 mm
RS Stock No. 057-7629
Brand Fischer Elektronik
- Category: Heatsinks
- Thermal Resistance: 37K/W
- Width: 15 mm
AED 5.191.19
in stock now
DFRobot Heatsink, LattePanda 4.8 mm 13.2 mm 12.1 mm
RS Stock No. 126-3115
Brand DFRobot
- Application: Surface Mount Component Cooling
- Height: 4.8mm
- Mounting: PCB Surface Mount
AED 109.15
in stock now
Fischer Elektronik Heatsink, 25°C/W 10 mm 23 mm 8 mm
RS Stock No. 698-8117
Brand Fischer Elektronik
- Diameter: 13 mm
- Finish: Solderable Surface Treatment
- Thermal Resistance: 25°C/W
AED 77.52
in stock now
Fischer Elektronik Heatsink, Transistors, SMD components, 31.5°C/W 10 mm 23 mm 75 mm
RS Stock No. 698-8101
Brand Fischer Elektronik
- Category: Heatsinks
- Fastening: Direct
- Super Section: Electronics Heating & Cooling Components
AED 67.13
in stock now
Fischer Elektronik Heatsink, 29.3°C/W 10 mm 26 mm 75 mm
RS Stock No. 698-8105
Brand Fischer Elektronik
- Finish: Solderable Surface Treatment
- Section: HVAC, Fans & Thermal Management
- Width: 75 mm
AED 73.03
in stock now
AAVID THERMALLOY Heatsink, 15°C/W 9.52 mm 44 mm 40.4 mm
RS Stock No. 712-4235
Brand AAVID THERMALLOY
- Category: Heatsinks
- Height: 9.52mm
- Material: Copper
AED 86.23
in stock now
AAVID THERMALLOY Heatsink, D3 PAK (TO-268), power SO-10 (MO-184), SO-10, D2 PAK (TO-263), D-PAK (TO-252), 18°C/W 10.16
RS Stock No. 712-4217
Brand AAVID THERMALLOY
- Application: Surface Mount Heat Sink, Power Supplies, Package Semiconductor
- Section: HVAC, Fans & Thermal Management
- Special Features: Remove the heat indirectly without contacting the device like traditional through hole heat sinks
AED 109.26
in stock now
AAVID THERMALLOY Heatsink, Single Devices, Printed Circuit Boards, Dual Devices, 20.3°C/W 9.65 mm 36.83 mm 13.47 mm
RS Stock No. 712-4239
Brand AAVID THERMALLOY
- Category: Heatsinks
- Section: HVAC, Fans & Thermal Management
- Thermal Resistance: 20.3°C/W
AED 51.40
in stock now
AAVID THERMALLOY Heatsink, power SO-10 (MO-184), D-PAK (TO-252), SO-10, D2 PAK (TO-263), D3 PAK (TO-268), 14°C/W 10.16
RS Stock No. 712-4333
Brand AAVID THERMALLOY
- Category Link: https://ae.rsdelivers.com/browse/electrical-automation-cables/hvac-fans-thermal-management/electronics-heating-cooling-components/heatsinks
- Length: 12.7mm
- Width: 30.99 mm
AED 33.14
in stock now
AAVID THERMALLOY Heatsink, 26°C/W 13.21 mm 8.13 mm 19.81 mm
RS Stock No. 712-4314
Brand AAVID THERMALLOY
- Product Type: Heatsink
- Special Features: Slip on Heat Sink Requires No Hardware to Attach to the Device. Spring Pressure Ensures Excellent Retention. May Be Assembled Before or After the Device Is Attached to the Board. Narrow Channel Style Heat Sink Features Twisted Fins for Increased Air Turbulence for Better Cooling. Can Be Mounted Horizontally or Vertically. Slip on Heat Sink Has Locating Features for Simple Device Alignment. Spring Action Holds the Device for Good Thermal Contact. Tabbed Version Is Made from Tin Plated Copper and the No Tab Version Is Lightweight Aluminum
- Width: 19.81 mm
AED 17.13
in stock now
SPREADFAST Heat Pipe, Heat Pipe 150 mm
RS Stock No. 867-0900
Brand SPREADFAST
- Diameter: 3mm
- Length: 150mm
- Series: SF
AED 72.69
in stock now
SPREADFAST Heat Pipe, Heat Pipe 200 mm
RS Stock No. 867-0903
Brand SPREADFAST
- Category: Heatsinks
- Diameter: 3mm
- Dimensions: 3 x 200mm
AED 66.29
in stock now
SPREADFAST Heat Pipe, Heat Pipe 250 mm
RS Stock No. 867-0907
Brand SPREADFAST
- Diameter: 3mm
- Length: 250mm
- Series: SF
AED 68.53
in stock now