Infineon IPQ N-Channel Power Device, 90 A, 600 V Enhancement, 22-Pin PG-HDSOP-22 IPQC60T022S7XTMA1
RS Stock No. 034-9255
Brand Infineon
- Channel Mode: Enhancement
- Maximum Drain Source Voltage Vds: 600V
- Package Type: PG-HDSOP-22
AED 38.26
in stock now
ROHM RSB12JS2T2R 2-Element Bi-Directional Low Capacitance Protection Device, 0.15 W, 6-Pin SC-75A
RS Stock No. 124-6812
Brand ROHM
- Category: TVS Diodes
- Pin Count: 6
- Test Current It: 5mA
AED 35.11
in stock now
Nexperia PESD4USB3B-TBSX Bi-Directional ESD Protection Device, 10-Pin DFN2510D
RS Stock No. 243-4799
Brand Nexperia
- Clamping Voltage VC: 5.5V
- Direction Type: Bi-Directional
- Minimum Operating Temperature: -55°C
AED 2.921.10
in stock now
Nexperia PESD4USB3B-TBSX Bi-Directional ESD Protection Device, 10-Pin DFN2510D
RS Stock No. 243-4800
Brand Nexperia
- Direction Type: Bi-Directional
- Height: 0.75mm
- Maximum Reverse Leakage Current: 100nA
AED 51.96
in stock now
Nexperia PESD4USB3U-TTSX Uni-Directional ESD Protection Device, 10-Pin DFN2510D
RS Stock No. 243-4812
Brand Nexperia
- Height: 0.75mm
- Minimum Breakdown Voltage Vbr: 6V
- Super Section: Discrete Semiconductors
AED 3.145.80
in stock now
Infineon IPQ N-Channel Power Device, 90 A, 60 V Enhancement, 22-Pin PG-HDSOP-22 IPQC60T022S7AXTMA1
RS Stock No. 034-9202
Brand Infineon
- Category: MOSFETs
- Channel Mode: Enhancement
- Forward Voltage Vf: 0.82V
AED 71.29
in stock now
Nexperia PESD4USB3U-TTSX Uni-Directional ESD Protection Device, 10-Pin DFN2510D
RS Stock No. 243-4813
Brand Nexperia
- Height: 0.75mm
- Length: 2.5mm
- Pin Count: 10
AED 47.75
in stock now
Infineon 650V CoolMOS CFD7 SJ Power Device N-Channel MOSFET, 63 A, 650 V Enhancement, 8-Pin PG-HSOF-8 IPT65R040CFD7XTMA1
RS Stock No. 028-4899
Brand Infineon
- Channel Mode: Enhancement
- Maximum Drain Source Resistance Rds: 40mΩ
- Maximum Power Dissipation Pd: 347W
AED 57.073.80
in stock now
Infineon 650V CoolMOS CFD7 SJ Power Device N-Channel MOSFET, 63 A, 650 V Enhancement, 8-Pin PG-HSOF-8 IPT65R040CFD7XTMA1
RS Stock No. 028-4900
Brand Infineon
- Channel Mode: Enhancement
- Forward Voltage Vf: 1V
- Package Type: PG-HSOF-8
AED 52.24
in stock now
United Automation A407649, Thyristor Power Controller
RS Stock No. 216-3053
Brand United Automation
- Mount Type: Top, Vertical, Bottom
- Product Type: Thyristor Power Controller
- Series: PR1-E
AED 697.92
in stock now