DFRobot Development Kit High/Low voltage level Capacitive Touch Sensor Illuminated, Red, Digital
RS Stock No. 201-8084
Brand DFRobot
- Output Type: Digital
- Switch Operation: High/Low voltage level
- Switch Type: Capacitive
AED 18.65
in stock now
Texas Instruments, Bus Switch, 8 x 1:1, 20-Pin TSSOP
RS Stock No. 145-6135
Brand Texas Instruments
- Maximum Propagation Delay Time @ Maximum CL: 0.25 ns @ 3.3 V
- Minimum Operating Supply Voltage: 2.3 V
- Propagation Delay Test Condition: 50pF
AED 522.99
in stock now
Texas Instruments SN74CB3T3245PW, Bus Switch, 8 x 1:1, 20-Pin TSSOP
RS Stock No. 663-1685
Brand Texas Instruments
- Minimum Operating Temperature: -40 °C
- Number of Elements per Chip: 1
- Section: Semiconductors
AED 76.96
in stock now
onsemi, Bus Switch, 1 x 1:1, 8-Pin US
RS Stock No. 163-2033
Brand onsemi
- Number of Inputs per Chip: 2
- Propagation Delay Test Condition: 50pF
- Section: Semiconductors
AED 4.044.60
in stock now
onsemi 7WBD3306USG, Bus Switch, 1 x 1:1, 8-Pin US
RS Stock No. 800-9402
Brand onsemi
- Maximum High Level Output Current: -128mA
- Maximum Low Level Output Current: 128mA
- Maximum Quiescent Current: ±1µA
AED 46.34
in stock now
EAO 01 Series Maintained Emergency Stop Push Button, Panel Mount, 16 mm Cutout, SPDT, IP65
RS Stock No. 737-7054
Brand EAO
- Contact DC Voltage: 42V dc
- Mount Type: Panel Mount
- Push Button Actuation: Maintained
AED 202.90
in stock now
WIKA PSM01 Series Pressure Switch 0.5 bar 8 bar
RS Stock No. 219-7591
Brand WIKA
- IP Rating: IP00
- Maximum Operating Temperature: 100°C
- Maximum Pressure Measurement: 8bar
AED 247.96
in stock now