Arcol Ohmite 25 Ω 10 % 100 W Adjustable Resistor ±260 ppm/°C, Tubular 165.1 mm
RS Stock No. 144-5503
Brand Arcol Ohmite
- Category: Adjustable Resistors
- Construction: Wire Wound
- Resistance: 25Ω
AED 199.42
in stock now
Arcol Ohmite 20 Ω 10 % 25 W Adjustable Resistor ±260 ppm/°C 50.8 mm
RS Stock No. 144-5505
Brand Arcol Ohmite
- Maximum Operating Temperature: +350°C
- Series: 210
- Temperature Coefficient: ±260ppm/°C
AED 103.14
in stock now
Arcol Ohmite 4 Ω 10 % 50 W Adjustable Resistor ±260 ppm/°C 101.6 mm
RS Stock No. 136-3281
Brand Arcol Ohmite
- Construction: Wire Wound
- Maximum Operating Temperature: +350°C
- Resistance: 4Ω
AED 165.21
in stock now
Arcol Ohmite 2 Ω 10 % 100 W Adjustable Resistor ±260 ppm/°C 165.1 mm
RS Stock No. 144-5504
Brand Arcol Ohmite
- Mounting Style: Bolt On
- Temperature Coefficient: ±260ppm/°C
- Termination Style: Solder
AED 212.40
in stock now
Arcol Ohmite 300 Ω 10 % 25 W Adjustable Resistor ±260 ppm/°C 50.8 mm
RS Stock No. 144-5506
Brand Arcol Ohmite
- Construction: Wire Wound
- Series: 210
- Termination Style: Solder
AED 99.65
in stock now
Arcol Ohmite 50 Ω 10 % 50 W Adjustable Resistor ±260 ppm/°C 101.6 mm
RS Stock No. 144-5507
Brand Arcol Ohmite
- Construction: Wire Wound
- Length: 101.6mm
- Tolerance: ±10%
AED 146.39
in stock now
Ohmite 250 Ω 10 % 100 W Adjustable Wirewound Resistor ±260 ppm/°C, Tubular Ceramic 165.1 mm
RS Stock No. 892-4730
Brand Ohmite
- Dimensions: 19.1 x 165.1mm
- Temperature Coefficient: ±260ppm/°C
- Termination Style: Radial
AED 241.16
in stock now
Ohmite 0.12 Ω 10 % 300 W Adjustable Wirewound Resistor ±400 ppm/°C, Hollow-core tubular 215.9 mm
RS Stock No. 893-5128
Brand Ohmite
- Case Style: Vitreous Enamel
- Construction: Wire Wound
- Power Rating: 300W
AED 1.846.75
in stock now
Arcol Ohmite 10 Ω 10 % 300 W Chassis Mount Resistor -400 ppm/°C, +400 ppm/°C 215.9 mm
RS Stock No. 144-5497
Brand Arcol Ohmite
- Dimensions: 28.58 (Dia.) x 215.9mm
- Minimum Operating Temperature: +25°C
- Temperature Coefficient: ±400ppm/°C
AED 186.73
in stock now