Seasonic 400W PC Power Supply, 90 → 264V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output
RS Stock No. 666-7012
Brand Seasonic
- Depth: 40mm
- Length: 235mm
- Output Voltage: 3.3 V dc, 5 V dc, ±12 V dc
AED 528.65
in stock now
Seasonic 300W PC Power Supply, 100 → 240V dc Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc Output
RS Stock No. 136-6053
Brand Seasonic
- Load Regulation: ±5%
- Output Current: 2 A, 14 A, 17 A, 18 A, 800 mA
- Series: SSP
AED 218.35
334 in stock now
Seasonic 300W PC Power Supply, 100 → 264V ac Input, 3.3 V dc, 5 V dc, 12 V dc Output
RS Stock No. 880-6881
Brand Seasonic
- Load Regulation: ±5%
- Output Voltage: 3.3 V dc, 5 V dc, 12 V dc
- Power Rating: 300W
AED 384.05
4 in stock now
Seasonic 400W PC Power Supply, 90 → 264V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output
RS Stock No. 666-7025
Brand Seasonic
- Category: PC Power Supplies
- Minimum Temperature: 0°C
- Weight: 1.4kg
AED 560.25
38 in stock now
Seasonic 500W PC Power Supply, 100 → 240V ac Input, -12 V, 3.3 V, 5 V, 5 Vsb, 12 (Combined) V Output
RS Stock No. 754-2413
Brand Seasonic
- Input Voltage: 100 → 240V ac
- Load Regulation: ±5%
- Number of Outputs: 1
AED 696.45
Temporarily out of stock
Seasonic 400W PC Power Supply, 100 → 240V ac Input, -12 V, 3.3 V, 5 V, 5 Vsb, 12 (Combined) V Output
RS Stock No. 754-2419
Brand Seasonic
- Depth: 40mm
- Input Voltage: 100 → 240V ac
- Output Voltage: -12 V, 3.3 V, 5 V, 5 Vsb, 12 (Combined) V
AED 599.25
Temporarily out of stock
Seasonic 250W PC Power Supply, 100 → 240V dc Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc Output
RS Stock No. 136-6052
Brand Seasonic
- Load Regulation: ±5%
- Output Voltage: -12 V dc, 3.3 V dc, 5 V dc, 12 V dc
- Width: 81.5mm
AED 212.05
295 in stock now
Seasonic 300W PC Power Supply, 100 → 240V dc Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc Output
RS Stock No. 136-6054
Brand Seasonic
- Category: PC Power Supplies
- Input Voltage: 100 → 240V dc
- Load Regulation: ±5%
AED 211.65
60 in stock now
Seasonic 300W PC Power Supply, 100 → 240V dc Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc Output
RS Stock No. 136-6055
Brand Seasonic
- Input Voltage: 100 → 240V dc
- Power Rating: 300W
- Width: 125mm
AED 213.40
390 in stock now
Seasonic 300W PC Power Supply, 100 → 264V ac Input, 3.3 V dc, 5 V dc, 12 V dc Output
RS Stock No. 880-6890
Brand Seasonic
- Input Frequency Range: 50/60Hz
- Mounting Type: Surface Mount
- Standards Met: 80 PLUS GOLD Certificate, BSMI, CB, CE, CUL, ErP, FCC, ISO 14001, ISO 9001, RCM, TUV
AED 369.80
in stock now
Seasonic 600W PC Power Supply, 90 → 264V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output
RS Stock No. 666-7028
Brand Seasonic
- Load Regulation: ±5%
- Output Voltage: 3.3 V dc, 5 V dc, ±12 V dc
- Weight: 1.7kg
AED 880.45
in stock now
Seasonic 600W PC Power Supply, 220V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output
RS Stock No. 708-2144
Brand Seasonic
- Category: PC Power Supplies
- Line Regulation: ±1%
- Load Regulation: ±5%
AED 525.50
in stock now