ACE FRT -E2-400-G1 +50°C 0°C 10, Tooth 6mm, P.C.D 0.4±0.1Ncm

RS Stock No.: 793-2923Brand: ACEManufacturers Part No.: FRT -E2-400-G1
brand-logo
View all in Rotary Dampers

Technical Document

Specifications

Brand

ACE

Torque

0.4±0.1Ncm

Number of Gear Teeth

10

Pitch Circle Diameter

6mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Product details

FRT - E2

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles. Suitable for a diverse range of applications including Computer disk drives, CD players and delicate instrumentation equipment.

Damping in both directions
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared output

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

AED 80.22

AED 80.22 Each (ex VAT)

AED 84.23

AED 84.23 Each (inc. VAT)

ACE FRT -E2-400-G1 +50°C 0°C 10, Tooth 6mm, P.C.D 0.4±0.1Ncm

AED 80.22

AED 80.22 Each (ex VAT)

AED 84.23

AED 84.23 Each (inc. VAT)

ACE FRT -E2-400-G1 +50°C 0°C 10, Tooth 6mm, P.C.D 0.4±0.1Ncm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 80.22
5 - 9AED 78.38
10+AED 75.18

Technical Document

Specifications

Brand

ACE

Torque

0.4±0.1Ncm

Number of Gear Teeth

10

Pitch Circle Diameter

6mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Product details

FRT - E2

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles. Suitable for a diverse range of applications including Computer disk drives, CD players and delicate instrumentation equipment.

Damping in both directions
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared output

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.