ACE FRT-G2-101 +50°C 0°C 14, Tooth 7mm, P.C.D 1±0.2Ncm

RS Stock No.: 793-2941Brand: ACEManufacturers Part No.: FRT-G2-101
brand-logo
View all in Rotary Dampers

Technical Document

Specifications

Brand

ACE

Torque

1±0.2Ncm

Number of Gear Teeth

14

Pitch Circle Diameter

7mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Product details

FRT - G2

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles.

Damping in both directions
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared ouput

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 60.85

AED 60.85 Each (ex VAT)

AED 63.89

AED 63.89 Each (inc. VAT)

ACE FRT-G2-101 +50°C 0°C 14, Tooth 7mm, P.C.D 1±0.2Ncm

AED 60.85

AED 60.85 Each (ex VAT)

AED 63.89

AED 63.89 Each (inc. VAT)

ACE FRT-G2-101 +50°C 0°C 14, Tooth 7mm, P.C.D 1±0.2Ncm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 60.85
5 - 9AED 59.27
10+AED 57.49

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ACE

Torque

1±0.2Ncm

Number of Gear Teeth

14

Pitch Circle Diameter

7mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Product details

FRT - G2

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles.

Damping in both directions
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared ouput

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more