Adaptive Peltier Module, 100W, 8.5A, 20V, 40 x 40mm

RS Stock No.: 693-5107Brand: AdaptiveManufacturers Part No.: ET-161-12-08-E
brand-logo
View all in Peltier Modules

Technical Document

Specifications

Maximum Cooling Capacity

100W

Maximum Temperature Difference

+71K

Maximum Current

8.5A

Maximum Voltage

20V

Active Area

40 x 40mm

Active Area Length

40mm

Active Area Thickness

3.3mm

Active Area Width

40mm

Country of Origin

China

Product details

Peltier Effect Thermoelectric Module

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.

AED 237.93

AED 237.93 Each (ex VAT)

AED 249.83

AED 249.83 Each (inc. VAT)

Adaptive Peltier Module, 100W, 8.5A, 20V, 40 x 40mm

AED 237.93

AED 237.93 Each (ex VAT)

AED 249.83

AED 249.83 Each (inc. VAT)

Adaptive Peltier Module, 100W, 8.5A, 20V, 40 x 40mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 237.93
5 - 9AED 226.01
10 - 24AED 218.92
25 - 99AED 209.37
100+AED 185.54

Technical Document

Specifications

Maximum Cooling Capacity

100W

Maximum Temperature Difference

+71K

Maximum Current

8.5A

Maximum Voltage

20V

Active Area

40 x 40mm

Active Area Length

40mm

Active Area Thickness

3.3mm

Active Area Width

40mm

Country of Origin

China

Product details

Peltier Effect Thermoelectric Module

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.